Overview of GBPC3510 by onsemi
The GBPC3510 is a single-phase bridge rectifier diode offering a repetitive peak reverse voltage of 1 kV and an average forward current of 35 A, enclosed in a modular bridge rectifier case style. The part is designed for a maximum forward voltage of 1.1 V and comes with four pins. Fully compliant with RoHS standards, the GBPC3510 represents a compliant solution for high current rectification needs across various applications. This particular model is encapsulated in a GBPC package that features a square, flange mount configuration with nickel-plated solder lug terminals positioned on the upper side of the module.
Manufactured by onsemi, this component provides essential characteristics for power conversion and management in electronic circuits, marked by its high breakdown voltage of 1000 V, and non-repetitive peak forward current maxing out at 400 A. It operates efficiently over a wide temperature range from -55 °C to 150 °C, enhancing its reliability in diverse operating conditions. Importantly, the GBPC3510 is listed with a factory lead time of 18 weeks as of current writing, which indicates consideration for project timelines.
Industry Applications for GBPC3510
The GBPC3510, belonging to the subcategory of Bridge Rectifier Diodes, exhibits characteristics that potentially suit a range of industrial applications. Below are examples in which this type of component might be found useful:
- Industrial Automation: In the field of industrial automation, elements such as power supplies for automated machinery could potentially integrate the GBPC3510. This rectifier’s robust power handling and high breakdown voltage make it a suitable candidate for power conversion tasks which are critical in this industry. These applications always require careful analysis by engineering teams to ensure compatibility and safety standards.
- Electronic Manufacturing: For electronic manufacturing, particularly in the fabrication of heavy-duty power electronics, the GBPC3510 could be advantageous. Its ability to handle significant current and voltage levels while maintaining low forward voltage is essential for integrating into devices like industrial grade power inverters and converters. As always, specific design criteria and industry compliance must be verified.
Note: The mentioned industry applications are conceptual and illustrative. Any implementation of the GBPC3510 must undergo rigorous testing and verification by relevant design and engineering teams to ensure compliance with specific industry standards and application requirements.
About onsemi
onsemi is a premier supplier in the semiconductor industry, known notably for their broad range of innovative power and signal management, logic, discrete, and custom semiconductor solutions. Focusing on the productivity sector, their offerings in the domain of Bridge Rectifier Diodes are extensive, with the GBPC3510 representing just one of the robust components they manufacture.
This component aligns with onsemi’s commitment to providing energy-efficient devices, marked by high reliability and compliance with international standards. Their bridge rectifiers, including similar parts to the GBPC3510, are typically marked by high power ratings and durability, which make them appropriate for rigorous industrial applications.
Where to Find GBPC3510 by onsemi
To purchase the GBPC3510, it is recommended to conduct thorough research on findchips.com where availability and pricing from various distributors can be compared. Historically, this part has been available from distributors including New Advantage Corporation, Master Electronics, EBV Elektronik, Avnet Silica, and Onlinecomponents.com, among others like Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To check current stock levels and obtain the best pricing information, please refer to findchips.com. Additional information about alternative Bridge Rectifier Diodes offered by onsemi or other manufacturers can also be explored on this platform.