IXTA08N100D2 by Littelfuse Inc

Overview of IXTA08N100D2 by Littelfuse Inc.

The IXTA08N100D2 by Littelfuse Inc. is a power transistor from the Power Field-Effect Transistors subcategory, specifically a N-channel MOSFET with specifications for high voltage applications up to 1000V (Drain-Source Voltage, Vds) and a continuous drain current (Id) of 800mA. This component is designed in a TO-263AA package, featuring a surface mount form factor with Rds (On) test voltage at 0V, and a RoHS compliance ensuring adherence to environmental regulations.

The part encompasses significant engineering marvels like a built-in diode, depletion mode operation, and an impressive maximum power dissipation of 60W. Key attributes like a Drain-source On Resistance maximum of 21 Ω, a feedback capacitance maximum (Crss) of 6.5 pF, and low moisture sensitivity (MSL 1) advocate its robustness and efficiency in circuit performance. Additionally, it supports a wide operating temperature range from -55 °C to 150 °C, catering to diverse environmental conditions.

Industry Applications for IXTA08N100D2

The IXTA08N100D2 potentially fits into a variety of industry applications, considering its high voltage capability and efficient power dissipation features. While specific industry suitability should be confirmed by engineering and design teams, several potential applications could be conceptualized:

  • In Industrial Automation, the transistor might be used in power management systems where high voltage and efficiency are needed.
  • The Consumer Electronics industry could potentially utilize this transistor in power supplies for devices that require stable and efficient power conversion and distribution.
  • In Computing and Data Storage systems, this MOSFET might be found in server power supplies or high-performance computing systems where high efficiency and robust power handling are crucial.
  • In Telecommunications equipment, such as transmitters that require depletion mode operation transistor for effective signal amplification.
  • Audio and Video Systems could employ these transistors in amplification modules, benefiting from its high power dissipation and feedback capacitance.

It is important to note that these potential industry applications are purely illustrative and necessitate thorough verification for compliance with specific standards and the unique requirements of each application.

About Littelfuse Inc.

Littelfuse Inc. is a notable manufacturer in the electronics industry known for a wide range of components, including a robust lineup of transistors. Within their offerings, the Power Field-Effect Transistors are a critical part of their product line. They produce a variety of components that share similar attributes and performance features with IXTA08N100D2, indicating their expertise and focus in developing high-efficiency, reliable transistors suitable for a multitude of applications.

The company’s commitment to quality and performance is evident in their products, which often exceed industry standards and deliver consistency and reliability—attributes that are crucial for electronic components in high-stakes environments. Moreover, their transistors are used across several industries, underscoring their versatility and the trust that engineers place in their products.

Where to Find IXTA08N100D2 by Littelfuse Inc

For those looking to procure the IXTA08N100D2 by Littelfuse Inc., it is recommended to use findchips.com. The part has historically been available from distributors like DigiKey and Newark, but stock levels and pricing can fluctuate. To ensure the most current and comprehensive purchasing options, accessing the latest details through FindChips is advisable. Additionally, for those seeking alternatives or related parts, the Power Field-Effect Transistors link provides a gateway to explore equivalent parts offered by Littelfuse Inc or other manufacturers.

Compare pricing for IXTA08N100D2 and other Power Field-Effect Transistors at findchips.com.