Overview of GRM219R60J106KE19D by Murata Manufacturing Co Ltd.
The GRM219R60J106KE19D is a multilayer ceramic capacitor, featuring a capacitance of 10 µF with a voltage rating of 6.3V and a tolerance of ±10%. Its dielectric material is ceramic, which is common in Ceramic Capacitors. The capacitor operates over a temperature range from -55 °C to 85 °C, equipped with X5R temperature characteristics (15% temperature coefficient).
With a package size of 0805 [2012 metric], this component is designed for surface mount technology, making it suitable for automated mass assembly. The lead-free and RoHS compliance of the GRM219R60J106KE19D ensures environmental consideration in its use and disposal. Its designation in the industry as “Not Recommended” for new designs indicates that it may be phased out or replaced by newer technologies, but it remains relevant for existing designs or specific applications where design continuity is essential. The factory lead time for this part is currently noted as 10 weeks, which is crucial for planning and procurement in manufacturing cycles.
Industry Applications for GRM219R60J106KE19D
While GRM219R60J106KE19D by Murata Manufacturing Co Ltd. is a component that could be utilized across various fields, below are a few specific industries where it might be particularly suitable:
- Consumer Electronics: Devices such as smartphones, tablets, laptops, and other portable consumer electronics could use this ceramic capacitor due to its operational stability across a broad temperature range and compact 0805 package size. Its ability to handle significant voltage while maintaining board space is critical in densely packed electronic devices.
- Computing and Data Storage: High-performance servers and storage devices require stable voltage and effective decoupling capacitors like the GRM219R60J106KE19D to manage power distribution and signal integrity across the system.
- Telecommunications: Telecommunication equipment such as modems, routers, and switches often use ceramic capacitors for noise filtering and power management. The temperature stability and compact size of the GRM219R60J106KE19D could potentially be effectively utilized in these environments.
- Industrial Automation: In automated production lines, sensors, and control systems the role of dependable capacitors is pivotal. The durability and reliability provided by Murata’s ceramic capacitors can be critical for the smooth functioning of these systems.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leader in the production of passive electronic components, with a strong emphasis on capacitors, particularly ceramic capacitors. Their product range extends significantly within the capacitor category, offering options such as the GRM219R60J106KE19D that cover various capacitor types, sizes, and materials to meet diverse technological needs. Murata’s commitment to high-quality manufacturing processes and innovation in materials science allows them to offer products that are highly reliable and used widely across the electronic device spectrum.
Where to Find GRM219R60J106KE19D by Murata Manufacturing Co Ltd
To source the GRM219R60J106KE19D, it is advisable to use tools like findchips.com, where you can search and compare prices and availability from various distributors. Historically, distributors such as Chip1Stop, Avnet Abacus, TME, and DigiKey have stocked this part. However, availability can fluctuate, and it’s best to check findchips.com to get current stock levels and pricing. The site also allows searching for alternate parts in the category of Ceramic Capacitors from Murata or other manufacturers, ensuring you can find the best part for your needs.