M39029/58-364 by TE Connectivity

Overview of M39029/58-364 by TE Connectivity

M39029/58-364 by TE Connectivity is a high-quality military-grade connector accessory, specifically a contact crimp pin for MIL-DTL-38999 connectors. It is designed to accommodate wire sizes ranging from 16 AWG to 20 AWG. The pin features a crimp termination type, facilitating secure and reliable mechanical and electrical connections in demanding applications. The component is made with a contact type, male, and is constructed using gold materials, which enhances its conductivity and resistance to oxidation.

The part is relevant to critical systems due to its alignment with the MIL-DTL-38999 standard, confirming its conformance to rigorous military specifications. It boasts a rated current of 13 A and has an associated mating contact of M39029/57-358, ensuring compatibility with other components in military connector systems. Notable attributes including an active life cycle status and RoHS compliance make it an environmentally conscious choice, though its REACH compliance status is noted as non-compliant. TE Connectivity, a leading provider in the industry, manufactures this component, ensuring high quality and reliability.

Industry Applications for M39029/58-364

The M39029/58-364 by TE Connectivity serves a crucial role in various demanding industries. The following are potential industry applications; however, these should be viewed as illustrative and require further verification by engineering teams:

  • Industrial Automation: This crimp pin might potentially be used in robotics and automated manufacturing equipment, facilitating reliable connections that withstand harsh environments and vibrations.
  • Aerospace: Given the military-grade specification, this pin could possibly be integrated into aerospace applications, such as satellites, avionics, and communication systems where secure and robust connections are critical for system integrity and safety.
  • Defense: As it meets MIL-DTL-38999 standards, the M39029/58-364 is ideally suited for defense applications, including military vehicles and communications equipment, where failure-free operation is crucial.

Each industry scenario posited above leverages the M39029/58-364’s attributes such as gold contacts for better conductivity and robustness in harsh environments, but these applications should be duly analyzed for compliance with all applicable standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader in designing and manufacturing connectivity and sensor solutions. It has a prominent presence in various high-demand sectors including automotive, industrial equipment, data communication systems, and aerospace industries. In the realm of Military Connector Accessories, TE Connectivity stands out for its extensive portfolio which includes parts like M39029/58-364. These components are engineered to meet stringent military specifications, ensuring performance under extreme conditions thus cementing TE Connectivity’s reputation as a reliable supplier of rugged and durable products.

Where to Find M39029/58-364 by TE Connectivity

To purchase the M39029/58-364, a detailed search at findchips.com is advisable. This platform will provide current stock levels and pricing from multiple distributors. Historically, the part has been available through distributors such as Master Electronics, NexGen Digital, Bisco Industries, and DigiKey, among others. However, for the most accurate and up-to-date information regarding availability and to explore alternatives within the category of Military Connector Accessories, checking findchips.com will give you a comprehensive overview.

Compare pricing for M39029/58-364 and other Military Connector Accessories / Connector Support at findchips.com