MAX3160EAP+T by Analog Devices Inc

Overview of MAX3160EAP+T by Analog Devices Inc.

The MAX3160EAP+T multiprotocol transceiver by Analog Devices Inc. operates with a supply voltage range of +3.0V to +5.5V and features ultra-low power consumption of just 1μA. Designed for dynamic communication needs, it supports RS-232, RS-485, and RS-422 protocols. This versatility is encapsulated in a compact 20-SSOP-5.3_MM package with 20 pins and is suitable for operation across a wide temperature range from -40°C to 85°C.

The transceiver can handle data rates up to 10Mbps, though maximum rates may vary (as high as 250Kbps in some configurations) depending on the mode — half duplex or full duplex — and the protocol used. Compliance with Rohs standards and a moisture sensitivity level of 1 point to its safe use in various environments. The design also benefits from features like a Schmitt trigger input characteristic and EIA-422, EIA-485 measured delays.

Industry Applications for MAX3160EAP+T

The multiprotocol functionality and robust environmental specs make the MAX3160EAP+T suitable for numerous applications across various industries. Below are a few potential industries and their relative applications:

  • Computing and Data Storage: Devices such as servers and network switches could potentially utilize this part to manage various communication protocols efficiently. Its multiprotocol support might help in bridging different network hardware within data centers.
  • Telecommunications: Communication infrastructure equipment such as routers and modems that require dependable, low-latency communication across various protocols might incorporate this transceiver. The capability to operate on minimal power adds to its viability for remote telecommunications setups.
  • Internet of Things (IoT): In smart home devices or industrial IoT applications, multiprotocol support enables compatibility across various communication standards, potentially allowing seamless integration and communication between devices from different manufacturers.

Note: The applications mentioned above are conceptual and should be considered as illustrative examples only. Engineering and design teams need to thoroughly analyze and verify the suitability of the MAX3160EAP+T for specific applications, adhering to industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a leader within the sphere of semiconductor design and manufacturing, especially noted for their Line Driver or Receivers. Amongst its broad array of products, the MAX3160EAP+T stands out for its multiprotocol functionality, easing the design complexity and enhancing the flexibility of communication interfaces. Analog Devices produces a variety of similar components that cater to a broad range of functionalities within the telecommunications, automotive, industrial automation, and consumer electronics sectors.

Where to Find MAX3160EAP+T by Analog Devices Inc

To purchase the MAX3160EAP+T, potential buyers should consider visiting findchips.com. Here, one can not only verify availability but also compare real-time pricing from various distributors. Historically, distributors such as Verical, Arrow Electronics, Mouser Electronics, and Newark have stocked this part. However, for current stock levels and price details, checking on Findchips will provide up-to-date information.

Additionally, for those who might be looking for alternatives or similar parts from Analog Devices Inc. or other manufacturers, the link for Line Driver or Receivers could be beneficial.

Compare pricing for MAX3160EAP+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com