Overview of LT1963AEST-3.3#PBF by Analog Devices Inc.
The LT1963AEST-3.3#PBF from Analog Devices Inc. is a fixed low-dropout (LDO) voltage regulator, capable of outputting 3.3V with a maximum current of 1.5A. Housed in an SOT-223-3 package, this component is well-suited for surface mount technology, facilitating streamlined manufacturing processes. Its input voltage range extends from a minimum of 2.1V to a maximum of 20V, making it versatile for various applications. Factors such as a dropout voltage of approximately 0.34V to 0.55V and excellent load and line regulation (0.035% and 0.01% respectively) underscore its efficiency and stability in maintaining a constant voltage output.
The device ensures robust performance over a wide operating temperature range from -40°C to 125°C and features a moisture sensitivity level of 1, indicating high resilience in humid conditions. Compliance with RoHS and a terminal finish of matte tin further confirm its suitability for environmentally conscious applications while adhering to modern environmental regulations.
Industry Applications for LT1963AEST-3.3#PBF
The Linear Regulator ICs like the LT1963AEST-3.3#PBF potentially find utility in a variety of sectors, each leveraging its unique properties to optimize performance and reliability. Below are conceptual applications in select industries:
- Consumer Electronics: Devices such as smartphones, tablets, and other portable gadgets might incorporate this LDO regulator to ensure stable power supply and improve battery efficiency. The low dropout voltage and high efficiency could potentially help in extending the device’s battery life.
- Energy and Power Systems: In power management modules that require consistent voltage, this regulator could help in maintaining output stability, crucial for systems requiring rigorous voltage controls and minimal power loss.
- Renewable Energy: Solar power inverters and battery management systems in renewable energy installations might benefit from this regulator’s ability to maintain fixed outputs under variable input conditions, which are typical in renewable energy sources like solar and wind.
Please note, these potential industry applications are speculative and require thorough validation by specialized engineering and design teams to ensure standard compliance and application suitability.
About Analog Devices Inc.
Analog Devices Inc. is recognized for its extensive range of products in the realm of Power Circuits, particularly excelling in the manufacture of Linear Regulator ICs. Their regulators are typically designed to address significant challenges in various applications through enhanced power supply stability and reliability. The LT1963AEST-3.3#PBF is a testament to Analog Devices’ commitment to providing robust solutions that cater to the delicate needs of advanced electronic circuits, balancing performance with power efficiency.
Where to Find LT1963AEST-3.3#PBF by Analog Devices Inc
To source the LT1963AEST-3.3#PBF, we highly recommend conducting thorough market research to compare availability and pricing. Useful platforms like Findchips.com offer comprehensive insights into not only stock levels but also pricing comparisons across various distributors. Although historically available from distributors such as Sensible Micro Corporation, Richardson RFPD, TME, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark, availability can vary. To explore other Analog Devices or different manufacturers for Linear Regulator ICs, using detailed parameter filters can streamline the procurement process.