04025A101JAT2A by Kyocera AVX Components

Overview of 04025A101JAT2A by Kyocera AVX Components

The 04025A101JAT2A is a surface-mount technology (SMT) ceramic capacitor from Kyocera AVX Components, featuring a capacitance of 100 picofarads with a ±5% tolerance, operating within a voltage range of 50 volts. Manufactured with a C0G/NP0 dielectric material, it stands out for its stability and reliability across a wide temperature range from -55ºC to +125ºC. This component is encased in a 0402 (1005 metric) package, characterized by its compact footprint, making it ideal for high-density circuit designs. The components’ terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, complying with the latest environmental standards, including RoHS and REACH.

As an active component within the expansive category of Ceramic Capacitors, this capacitor’s C0G/NP0 temperature coefficient is valued for its negligible variation over temperature, interpreted as 30 parts per million per degree Celsius (30ppm/°C). The package is a chip, delivered on a 7-inch reel suitable for automated assembly processes. This particular model has secured its place in the electronics market for its high performance and adaptability across various applications.

Industry Applications for 04025A101JAT2A

The versatility of the 04025A101JAT2A allows it to serve in a broad spectrum of electronic circuits and products. Here are some key industries with potential use cases for this part:

  • Consumer Electronics: Potentially found in smart devices, wearables, and other compact electronic gadgets where space is at a premium and reliability over varying temperatures is critical.
  • Automotive: Could be used in electronic control units (ECUs), sensor modules, and infotainment systems that require stable capacitance across a wide temperature range.
  • Industrial: Might be integrated into automation machinery, power supplies, and communication equipment that operate in harsh environments.
  • Education and Research: Can be utilized in experimental boards, educational kits, and research projects focusing on electronics design and innovation.

These application scenarios emphasize the need for components that offer precision, long-term reliability, and minimal variation in performance due to temperature changes. It’s important to note, however, that these potential applications require thorough analysis and verification by engineering and design teams to ensure suitability and optimal performance in specific contexts.

About Kyocera AVX Components

Kyocera AVX Components is a recognized leader in the manufacture of electronic components, particularly in the realm of capacitors. Their portfolio spans across a range of types including ceramic, tantalum, and film capacitors, among others. The company stands out for its innovative approach towards materials science and engineering, continuously pushing the boundaries of performance, miniaturization, and reliability. In the specific domain of Ceramic Capacitors, Kyocera AVX offers a variety of solutions like the 04025A101JAT2A, designed to meet the evolving demands of the electronics industry for both general-purpose and specialized applications.

Where to Find 04025A101JAT2A by Kyocera AVX Components

To acquire the 04025A101JAT2A, professionals involved in procurement and engineering should utilize reliable electronic component databases such as findchips.com. This platform offers up-to-date information on stock availability, pricing, and distributor options. Historically, this part has been available from distributors including New Advantage Corporation, Component Electronics, Inc, Avnet Asia, and Mouser Electronics, among others. However, due to changes in stock levels and distribution agreements, it’s advisable to check current listings on findchips.com for the most accurate and up-to-date information. Here, one can also find alternative Ceramic Capacitors that might be offered by Kyocera AVX Components or other manufacturers, providing options that best meet specific application requirements.

Compare pricing for 04025A101JAT2A and other Ceramic Capacitors / Capacitors at findchips.com