Overview of LBM2016T3R3J by TAIYO YUDEN
The LBM2016T3R3J is a surface mount, ferrite-core general purpose inductor. This component has an inductance of 3.3µH and exhibits a tolerance of ±5%. It features a maximum DC resistance of 0.68Ω and is designed to handle a DC current up to 290mA. The inductor operates at a self-resonant frequency of 48MHz, and it is encapsulated in a 0806 [2016 metric] package which conforms to the Lb series of TAIYO YUDEN’s product range.
The LBM2016T3R3J is noted for its compliance with RoHS, highlighting its suitability for use in environments requiring non-toxic materials. The component’s physical dimensions are modest, with a package size closely resembling a tiny chip, which makes it ideal for compact circuit layouts. This inductor serves well in RF applications, given its specification and operational frequency. Furthermore, it displays a good balance between size, inductance value, and power handling capacity, making it a feasible choice for a wide range of electronic applications.
Industry Applications for LBM2016T3R3J
A versatile component like the LBM2016T3R3J could be an essential part of various industry applications. Here are a selection of possibilities:
- Consumer Electronics: This inductor might be used in smartphones, tablets, and other personal electronics where power management and RF filtering are crtical. Its small size and efficiency potentially make it suitable for such compact devices.
- Telecommunications: Given its RF inductor classification, the LBM2016T3R3J could potentially be employed in telecommunication equipment such as RF transceivers or base stations where signal integrity is critical.
- Computing and Data Storage: The inductor might be used in power supplies for computers and servers, where stable and efficient power regulation is necessary to handle fluctuating loads effectively.
- Entertainment and Gaming: Devices like gaming consoles and home entertainment systems that require reliable power management circuitry could potentially integrate this component for enhanced performance and durability.
These applications are purely illustrative and would require detailed analysis and verification by engineering teams to ensure the LBM2016T3R3J meets specific standards and requirements suitable for each use case.
About TAIYO YUDEN
TAIYO YUDEN is a well-established manufacturer in the electronics industry, recognized for its extensive range of electronic components, including capacitors, inductors, and ferrite beads. In the realm of Fixed Inductors, TAIYO YUDEN offers a variety of products designed to cater to a broad spectrum of industry needs, including the LBM2016T3R3J. They are particularly noted for their commitment to quality and reliability, which is evident in their comprehensive product testing and adherence to international standards. TAIYO YUDEN inductors are commonly found in applications where performance and compact sizing are critical, making their products a preferred choice for designers and engineers focused on advanced electronic designs.
Where to Find LBM2016T3R3J by TAIYO YUDEN
For those looking to purchase the LBM2016T3R3J, it is advisable to conduct thorough research and comparison on platforms like findchips.com. On our site, you can discover current stock levels, pricing, and availability from various distributors. Historically, the part has been available from distributors such as Mouser Electronics, Avnet Americas, and DigiKey. However, to ensure the most current availability and best pricing, visiting findchips.com is recommended. You could also explore other options within the Fixed Inductors subcategory from TAIYO YUDEN or different manufacturers to compare attributes and select the most fitting component for your project.