MFR-25FBF52-10K by YAGEO Corporation

Overview of MFR-25FBF52-10K by YAGEO Corporation

The MFR-25FBF52-10K is a fixed resistor, incorporating a metal film technology suitable for a variety of applications requiring precise resistance, low noise, and high performance stability. Manufactured by YAGEO Corporation, this resistor features a resistance value of 10,000 ohms with a 1% tolerance and a temperature coefficient of 100 ppm/°C, making it reliable in diverse operating conditions. It supports a power rating of 0.25 watts and can handle a maximum working voltage of 250 volts.

This component is designed with a tubular construction and the terminals are made with matte tin, facilitating easier soldering and compatibility with RoHS compliance processes. The use of metal film technology enhances the accuracy of the resistor, a crucial factor in sensitive applications. Furthermore, its axial package style and through-hole mounting feature make it a versatile choice for standard PCB applications. Notably, this part is compliant with the AEC-Q200 standard, which ensures reliability in harsh environments.

Industry Applications for MFR-25FBF52-10K

  • Consumer Electronics: Given its precision and stability, the MFR-25FBF52-10K could potentially be used in consumer electronics such as audio devices where noise reduction and performance consistency are critical. The 1% tolerance and low temperature coefficient could help in maintaining audio integrity in high-fidelity sound systems.
  • Computing and Data Storage: In computing systems, precise resistor values are crucial for voltage regulation and power management circuits. A resistor like MFR-25FBF52-10K could potentially be used in these circumstances to provide stable performance over a range of temperatures, which is essential for maintaining system reliability.
  • Telecommunications: Communication devices and infrastructure could also leverage this resistor for its high reliability and precision. This is particularly pivotal in maintaining signal integrity in transmissions and receptions within telecommunications hardware.
  • Industrial Automation: Its adherence to the AEC-Q200 standard suggests that the MFR-25FBF52-10K could potentially be utilised in industrial automation environments, where equipment often faces severe conditions. Resistor stability and accuracy can significantly impact process controls and operational efficacy in these setups.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a global leader in the manufacture of a broad range of passive components, including resistors, capacitors, and wireless components. Within the realm of resistors, YAGEO has developed a strong reputation for its metal film resistors, such as the MFR-25FBF52-10K. These products are known for their reliability, precision, and adherence to environmental standards, including RoHS and REACH compliance. YAGEO’s commitment to quality is reflected in its adherence to international standards and certifications such as AEC-Q200, ensuring their products meet the stringent requirements of the automotive industry and other high-reliability applications.

Where to Find MFR-25FBF52-10K by YAGEO Corporation

For those looking to procure the MFR-25FBF52-10K, it is advisable to research using findchips.com. By visiting Metal Film Resistors, potential buyers can find alternate parts offered by YAGEO Corporation or other manufacturers and compare pricing across different distributors. Historically, this part has been available from distributors such as CHIPMALL.COM LIMITED, TTI, Mouser Electronics, and Future Electronics. However, stock levels and pricing are subject to change, so consulting findchips.com will provide the most current availability and pricing information.

Compare pricing for MFR-25FBF52-10K and other Metal Film Resistors at findchips.com