Overview of LTC4284IUHG#PBF by Analog Devices Inc.
The LTC4284IUHG#PBF is a high-power negative voltage hot swap controller with an integrated energy monitor, packaged in a 44-lead QFN (quad flat no-leads) format by Analog Devices Inc. This component is designed for telecommunications and other applications requiring controlled connection and disconnection of substantial power sources. The inclusion of an energy monitor allows for real-time power consumption analysis, crucial for managing power requirements and enhancing system reliability.
This controller stands out with an adaptable threshold and supports a supply voltage range from 10.8 V to 12 V with a nominal rating of 11.5 V. Able to operate under industrial temperature ranges from -40 °C to +85 °C, it promises robust performance in a variety of challenging environments. The moisture sensitivity level is rated at 1, indicating superior resistive properties against moisture-related damages. Furthermore, the CMOS technology employed ensures high-speed operations with a minimal power draw of 4mA, heightening its suitability for power-sensitive applications.
Industry Applications for LTC4284IUHG#PBF
The characteristics and functionalities of the LTC4284IUHG#PBF make it a versatile component potentially adaptable across various industries. While selecting the appropriate component is contingent on individual application requirements and standards, here are conceivable industry applications:
- Telecommunications – Given its designation as a hot swap controller for telecom, this component is potentially beneficial in managing power for telecom racks, reducing downtime and safeguarding against power anomalies.
- Industrial Automation – The robust supply voltage range and high temperature resistance could make it ideal for automated processes in harsh industrial environments, where reliable power management is vital.
- Consumer Electronics – Its compact size and efficient power handling capabilities might be useful in consumer electronics where space and power efficiency are crucial, such as in server units or networking devices.
- Computing and Data Storage – Its ability to control large power surges and monitor energy could make it suitable for safeguarding crucial data storage components in data centers.
Note that these potential industry applications are purely illustrative and must be thoroughly analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc., as reflected in their broad portfolio which includes products like the LTC4284IUHG#PBF, is a prominent developer and manufacturer in the realm of Power Management Circuits and broader power circuits. Analog Devices Inc. is known for its innovative technology, particularly in the integration of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). Their products often feature recurrence in high-end consumer electronics, automotive applications, and embedded systems, which benefit from their commitment to producing precision, efficiency, and utility.
Where to Find LTC4284IUHG#PBF by Analog Devices Inc
To procure the LTC4284IUHG#PBF, professionals are advised to consider an array of distributors currently listing this product on findchips.com. Notable distributors that have historically provided this component include Richardson RFPD, Analog Devices Inc, Mouser Electronics, and DigiKey. Due to the fluctuating nature of stock and availability, it’s highly recommended that engineers and purchasers verify current stock levels and pricing directly on Findchips. If seeking alternatives within the domain of Power Management Circuits, Findchips also facilitates comparisons among parts offered by Analog Devices Inc or other manufacturers.