M80-5300842 by Harwin

Overview of M80-5300842 by Harwin

The M80-5300842 by Harwin is a male, right-angle board connector featuring 8 contacts spread across 2 rows, with a 0.079 inch pitch. This connector is also characterized by its solder terminals, an M2x0.4 mounting option, and a black insulator. It is designed to facilitate robust and reliable connections in various electronic assemblies. The connector’s body is made from glass-filled polyphenylene sulfide which provides high thermal and chemical resistance. This design adheres to the UL 94V-0 flammability standard, ensuring safety and durability.

This connector is compliant with REACH and RoHS, indicating that it is manufactured without harmful substances, making it environmentally friendly and safe for use in a wide range of markets and applications. The tin-over-nickel barrier on the contact termination offers a good balance between cost efficiency and performance, providing resistance against corrosion and wear. Furthermore, with an operating temperature range from -55°C to 125°C, the M80-5300842 is versatile enough for demanding applications in diverse environmental conditions.

Industry Applications for M80-5300842

The M80-5300842 might find utility in numerous industries thanks to its robust design and compliance with multiple safety and environmental standards. Following are a few conceptual applications across diverse sectors:

  • Consumer Electronics: Typically used in devices such as home entertainment systems and personal computers, connectors like M80-5300842 could potentially facilitate internal signal connections due to their reliability and durability.
  • Telecommunications: Given its high insulation resistance and the ability to function in a variety of temperatures, this connector might be used in telecommunications infrastructures, potentially aiding in the signalling and power connections within network equipment.
  • Industrial Automation: The robust mechanical properties and the high operating temperature range could make it ideal for use in automated manufacturing equipment, where connectors are required to withstand harsh conditions and maintain consistent performance.
  • Aerospace and Defense: While the M80-5300842 does not specifically conform to military specifications, its high temperature range and flame retardancy might make it suitable for non-critical applications in aerospace and defense sectors.
  • Computing and Data Storage: The reliability and the precise contact spacing of 0.079 inch might make it suitable for data storage systems and high-performance computing applications where space optimization and secure connections are crucial.

Please note, these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Harwin

Harwin is a global manufacturer known for producing high-reliability Headers and Edge Type Connectors among other types of connectors. Their expertise particularly shines in developing connectors designed for challenging and demanding environments, where robustness and reliability are paramount. The M80-5300842 is a part of a wider range of similar connectors offered by Harwin, which are characterized by their versatility and high performance. These products cater to a wide array of market needs from consumer electronics to high-end industrial applications, all requiring precision and durability.

Where to Find M80-5300842 by Harwin

For procurement or further technical evaluations of the M80-5300842, refer to the inventory listings on FindChips.com. On this platform, you can also explore additional Headers and Edge Type Connectors, potentially offered by Harwin or other manufacturers to suit alternative specifications. Historically, distributors such as Avnet Abacus, Mouser Electronics, DigiKey, and Newark have stocked this part. However, current stock levels and pricing are best checked directly on FindChips.com to ensure the most accurate and up-to-date information.

Compare pricing for M80-5300842 and other Headers and Edge Type Connectors / Connectors at findchips.com