LQG15HS1N5S02D by Murata Manufacturing Co Ltd

Overview of LQG15HS1N5S02D by Murata Manufacturing Co Ltd

The LQG15HS1N5S02D is a general-purpose inductor with an inductance of 1.5nH and a maximum DC current rating of 1A. Characterized by its small form factor, specifically the 0402 [1005 metric] chip size, this component is within the LQG15HS_02 series. Designed as a multilayer chip, it features an air-core construction and has a maximum DC resistance of 0.07 ohm. The component supports a tolerance of 20% and is designed for surface mounting (SMD).

This inductor is ideal for high-frequency applications due to its high self-resonance frequency of 6000 MHz and a minimal quality factor of 8 at its nominal inductance. The component operates within a broad temperature range, from -55 °C to 125 °C, ensuring reliability under various environmental conditions. It is compliant with RoHS, REACH, and carries a Pb-free code, along with an ECCN code of EAR99, and an HTS code of 8504.50.80.00, making it suitable for global use.

The product also features wraparound terminal shapes with a matte tin finish over a nickel barrier, which is in line with the JESD-609 code e3 standards. Packaged commonly in tape and reel for ease of assembly in automated production setups, it has a typical factory lead time of 12 weeks as of the current writing.

Industry Applications for LQG15HS1N5S02D

The LQG15HS1N5S02D finds potential application in various fields, thanks to its robust electrical properties and small footprint. Below are conceptual uses in selected industries:

  • Telecommunications: This inductor could potentially be employed in mobile communication devices, such as smartphones and tablets, where space is limited and efficient utilization of energy is crucial. Its high-frequency performance and low DC resistance might help in improving signal integrity and reducing power losses.
  • Education and Research: In academic settings, this component might be used in experimental setups involving RF circuits and applications, providing a practical example to students studying the behavior of RF components. The high self-resonance frequency and the specific tolerances provide an ideal case study for tests pertaining to frequency response and inductance impacts.

It is important to emphasize that these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a prominent developer and manufacturer of electronics components, particularly known for its expansive range of inductors, including general purpose inductors like the LQG15HS1N5S02D. Murata specializes in components that integrate advanced material technology, precise engineering, and tight manufacturing tolerances to provide outstanding electronic solutions. Their offerings in the category of Fixed Inductors are diverse, catering to a wide array of applications ranging from consumer electronics to industrial and automotive systems.

Where to Find LQG15HS1N5S02D by Murata Manufacturing Co Ltd

To source the LQG15HS1N5S02D, your primary resource should be the inventory listing on findchips.com. Here, not only can you check real-time availability and pricing from various distributors, but you can also compare it with other Fixed Inductors. Historically, this part has been available through distributors such as DigiKey, Mouser Electronics, and TTI; however, current stock levels can vary, and checking on findchips.com will provide the most accurate information.

Compare pricing for LQG15HS1N5S02D and other Fixed Inductors at findchips.com