Overview of MC33FS8510D3ES by NXP Semiconductors
The MC33FS8510D3ES is a safety power management integrated circuit (IC) from NXP Semiconductors designed for robust power supply management across multiple applications. This component is housed in a HVQFN-56 package, ensuring a compact foot print suitable for space-constrained environments. It operates across a wide temperature range from -40°C to 125°C that makes it versatile for various operating conditions.
As a system basis chip with six channels, this IC simplifies the design of multi-power domain systems. It has a fixed threshold voltage of +7.5V and supports a Supply Voltage range from 5.1 V to a maximum of 36 V, which offers flexibility in terms of input power supply specifications. Its compliance with RoHS, REACH standards, and AEC-Q100 screening demonstrates its suitability for automotive applications and adherence to stringent environmental and quality standards.
This IC is part of the broader category of Power Management Circuits, and is noted for its efficient current management capability, consuming up to a maximum of 25 mA of supply current. The product’s life cycle is currently active and has a factory lead time of 16 weeks, as of the current writing.
Industry Applications for MC33FS8510D3ES
This power management IC might be fitting for diverse applications across multiple industries owing to its robust environmental tolerability and power handling capabilities.
- Automotive: The IC’s AEC-Q100 compliance suggests that it could potentially be used in automotive power management solutions such as electronic control units (ECUs) and advanced driver-assistance systems (ADAS). These applications demand high reliability in power management under varied thermal and operating conditions.
- Renewable Energy: In renewable energy systems such as solar inverters, this chip possibly provides essential power management reliability, ensuring energy-efficient operations and enhanced safety through its multi-channel support and robust voltage handling capabilities.
- Robotics and Drones: This IC might manage power supply in robotic systems and drones, where maintaining stable operations across a range of voltages is critical. Its compact size and heat resilience align well with the compact and harsh operating environments typical of drones and robotic systems.
- Audio and Video Systems: The reliable power management features might make it suitable for sustaining consistent performance in audio and video production equipment, which require stable and precise power delivery for quality outputs.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leader in the semiconductor industry, known for its vast array of products particularly focused on Power Management Circuits. Products like MC33FS8510D3ES reflect the company’s commitment to innovation and quality in managing and manipulating the power within electronic circuits efficiently. NXP shapes the future of a variety of applications from automotive to wearables by their reliable and robust components that meet stringent global standards.
Where to Find MC33FS8510D3ES by NXP Semiconductors
To purchase the MC33FS8510D3ES, you can consult and compare options on findchips.com. Historically, distributors like EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, to access current stock levels and pricing, it’s advisable to visit findchips.com. Additionally, for alternative parts in the Power Management Circuits subcategory, this platform provides comprehensive listings which could also include offerings from other manufacturers.