LTM8003IY#PBF by Analog Devices Inc

Overview of LTM8003IY#PBF by Analog Devices Inc.

The LTM8003IY#PBF by Analog Devices Inc. is a versatile micro module step-down Switching Regulator or Controller designed for applications that require efficient power conversion. The device is capable of handling input voltages up to 40V and offers an adjustable output voltage range from 0.97 to 18V. It can supply up to 3.5A of output current, which makes it suitable for a wide array of power supply applications. Encased in a BGA-48 package, this component integrates cutting-edge features such as pulse width modulation (PWM) control technique, high switching frequency up to 3,000 kHz, and a current-mode control mode. It is designed to maintain efficiency and performance, sustaining an operating temperature range from -40°C to 125°C, qualifying it for automotive temperature grade.

Its small form factor, coupled with a peak reflow temperature rating of 250°C, aligns well with high-density power applications. Designed for robust performance and compliance with environmental standards such as RoHS, the LTM8003IY#PBF is tailored for demanding industrial settings where space and efficiency are at a premium. Moreover, being a “Silent Switcher” reduces EMI emissions, which is crucial in sensitive applications.

Industry Applications for LTM8003IY#PBF

The flexibility and robust specifications of the LTM8003IY#PBF render it ideal for several industry applications. Here are some potential uses across various sectors:

  • Energy and Power Systems: The LTM8003IY#PBF could potentially be used in power management systems within energy production and distribution systems. Its high input voltage capability and stable output can be critical for managing and converting power in control panels and power stations.
  • Transportation and Logistics: This micro module regulator might find applications in powering electronic systems in transport logistics where varied input voltages and significant power conditioning are needed. The robust operating temperature range suits the challenging environmental conditions often encountered in this sector.
  • Renewable Energy: In renewable energy systems, such as solar power inverters, the component could potentially be crucial for managing variable power inputs to maintain steady voltage outputs, optimizing power efficiency, and reliability.
  • Automotive: Given its automotive temperature grade compliance, the micro module regulator can be used in vehicle power systems, potentially regulating power to sensors, control units, or infotainment systems. The high switching frequency facilitates quick response times essential in automotive applications.

Note that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the development and manufacture of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. Specializing in various subcategories, including Switching Regulators or Controllers, the company is known for its high-performance solutions. The LTM8003IY#PBF is part of Analog Devices’ extensive range of power management components that illustrates their commitment to innovation, efficiency, and reliability in power circuit applications. Known for its sophisticated technology integration, the company’s products are integral in driving the performance of electronics in diverse applications globally.

Where to Find LTM8003IY#PBF by Analog Devices Inc

To source the LTM8003IY#PBF micro module regulator, it is recommended to search through platforms such as findchips.com. Here, you can find not only the LTM8003IY#PBF, but also explore alternatives within the Switching Regulator or Controllers category. Historically, this part has been available at distributors such as Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. Prospective buyers should verify current stock levels and pricing via findchips.com.

Compare pricing for LTM8003IY#PBF and other Switching Regulator or Controllers / Power Circuits at findchips.com