LTST-E682KRKGWT by Lite-On Semiconductor Corporation

Overview of LTST-E682KRKGWT by Lite-On Semiconductor Corporation

The LTST-E682KRKGWT is a dual-color LED, featuring green and red lights with a diffused lens, housed in a 4PLCC surface-mount package. As part of the Visible LEDs subcategory, this product stands out for its bi-color functionality with separate elements for each color. This LED offers forward voltages up to 2.4V for each element and can operate with a maximum forward current of 0.03A. The light intensity is rated at 196.0 mcd for red and 147.5 mcd for green.

One of the key features of LTST-E682KRKGWT is its wide viewing angle at 120 degrees, which provides ample illumination coverage. The operational temperature range of this component spans from -40 °C to 85 °C, making it versatile for various environmental conditions. At a dimension of 1.9 mm in height, and a terminal pitch of 3 mm, it is suited for compact assembly requirements. This part adheres to key industry standards such as RoHS and REACH compliance, ensuring its broad acceptance in various markets. Additionally, its IC compatibility adds convenience in design and application. With a life cycle status of ‘Active’, the LTST-E682KRKGWT features a manufacturer reported factory lead time of 18 weeks as of the current data.

Industry Applications for LTST-E682KRKGWT

  • Consumer Electronics: The LTST-E682KRKGWT could potentially be used in devices requiring visual status indicators like household appliances, gaming devices, and personal electronics. The dual-color feature allows for multistatus indications (e.g., power on/off, battery status) while being space-efficient.
  • Industrial Automation: In industrial settings, this LED might be used in control panels to indicate machine status (operational, error mode) due to its high visibility and long operational temperature range.
  • Telecommunications: The LTST-E682KRKGWT could be employed in networking equipment for status indication. Its dual color output and wide viewing angle make it suitable for signal status panels that require clear visibility from various angles.
  • Electronic Manufacturing: As a part of testing equipment or assembly line status boards, the bi-color functionality of this LED could serve to signify pass/fail conditions immediately and clearly.
  • Medical Devices: Given its reliability over a wide range of temperatures and compliance with industry standards, the LED could be used in non-critical medical devices to indicate power states or operational status.

Note: These potential applications are conceptual and illustrative. Implementing LTST-E682KRKGWT in specific applications would require thorough analysis and verification by engineering teams for adherence to industry standards and specific application requirements.

About Lite-On Semiconductor Corporation

Lite-On Semiconductor Corporation is a notable player in the optoelectronics industry, specializing in diverse LED solutions. The company offers a wide variety of Visible LEDs designed for multiple application needs including general lighting, automotive, industrial, and consumer electronics. Lite-On’s focus on technology innovations and commitment to quality is supported by penetration in global markets and recognition in the semiconductor industry.

The company’s comprehensive product portfolio includes both standard and specialty LED units, with LTST-E682KRKGWT being an example of their innovative approach to dual-color LED solutions. This component underscores Lite-On’s capability in producing high-performance, reliable LEDs with advanced light color and intensity features.

Where to Find LTST-E682KRKGWT by Lite-On Semiconductor Corporation

The LTST-E682KRKGWT can be researched on our digital platform, findchips.com, where users can locate comprehensive information including current stock levels and pricing from various distributors. Historically, this part has been available at major distributors like New Advantage Corporation, Avnet Americas, TME, and DigiKey. Given the dynamic nature of electronic components distribution, it is advisable to visit findchips.com to get updated information on availability and competitive pricing. To explore similar components offered by Lite-On or other manufacturers within the Visible LEDs subcategory, use the parametric search tools available on our website.

Compare pricing for LTST-E682KRKGWT and other Visible LEDs / Optoelectronics at findchips.com