Overview of MC14511BDR2G by onsemi
The MC14511BDR2G by onsemi is a BCD-to-7-Segment Latch/Decoder/Driver, encapsulated in a small-outline integrated circuit (SOIC) package with 16 leads. This component features a wide operating supply voltage range from 3V to 18V and can safely operate under temperatures ranging from -55 °C to 125 °C. Designed for robustness, the MC14511BDR2G includes properties such as a plastic/epoxy package material, and it supports a military-grade temperature range, indicative of its high reliability for demanding applications.
The device is equipped to handle a maximum output of 7 segments and features a logic type specializing in the BCD to 7 segment decoding, driving, and latching which is critical for displaying numeric information. This product complies with environmental standards, being RoHS and REACH compliant, and is suited for applications where environmental conditions are a concern. Noteworthily, this part is currently categorized as an active component within its life cycle, making it a viable choice for new designs and existing systems.
Industry Applications for MC14511BDR2G
While this device could theoretically integrate across various sectors due to its primary function in numeric displays, potential industry applications for the MC14511BDR2G are vast yet need careful consideration and validation by engineering and design teams for compliance with industry standards and specific application requirements. Here are a few conceptual applications:
- Telecommunications: In systems requiring numeric displays like server status boards or networking equipment, the MC14511BDR2G might be utilized to display system statuses or error codes.
- Consumer Electronics: Commonly used in devices like digital clocks, calculators, or any gadget requiring numerical displays, this part could be instrumental due to its driving capabilities and support for multiple display components.
- Industrial Automation: This part could potentially find application in control panels that monitor processes or machine outputs where readings need to be displayed digitally.
- Transportation and Logistics: For digital signaling on dashboards or control units within transport vehicles or logistical equipment such as barcode readers, the MC14511BDR2G might serve to relay numerical information to operators.
- Education and Research: In lab equipment or educational tools where precise digital readout is necessary, this decoding/driver component might be appropriately used.
It is essential to stress that these scenarios are purely illustrative and need further analysis and verification in actual deployment cases.
About onsemi
onsemi, the manufacturer of the MC14511BDR2G, is a reputed player in the semiconductor industry, particularly known for its integrated circuits and discrete components. Focusing on energy-efficient solutions, onsemi produces a broad array of components, prominently within the Logic category, including decoder/drivers like the MC14511BDR2G. These components are designed to address the practical needs of modern electronic systems, ensuring reliability and performance. The commitment of onsemi to energy efficiency and high-performance standards makes their products suitable for a wide range of applications, reinforcing their reputation in electronic component innovation and sustainability.
Where to Find MC14511BDR2G by onsemi
Procuring the MC14511BDR2G can be efficiently managed through findchips.com. It is advisable for potential buyers to verify current stock levels and pricing via this platform. Historically, this component has been available from distributors like Flip Electronics, EBV Elektronik, and Avnet Americas among others. For those looking for alternatives to the MC14511BDR2G, checking other Decoder/Drivers from onsemi or different manufacturers can also be done conveniently through Findchips.