lm321mf/nopb by Texas Instruments

Overview of lm321mf/nopb by Texas Instruments

The lm321mf/nopb by Texas Instruments is a single, voltage-feedback operational amplifier designed for a broad range of applications. This part operates with a supply voltage limit up to 32 V and features a nominal unity gain bandwidth of 1 MHz. It is packaged in a SOT-23 format which is a small outline, low profile, shrink pitch package with 5 pins, making it suitable for space-constrained applications. The operational temperature range of this amplifier spans from -40°C to 85°C, accommodating varied environmental conditions.

Technologically, it employs a bipolar process, which facilitates good performance in terms of bandwidth and slew rate. The device boasts a slew rate of 0.5 V/µs and a minimum voltage gain of 25,000, making it efficient in handling fast signals and large gains respectively. Importantly, the part is compliant with RoHS and REACH, indicating adherence to current environmental standards. It is also classified under EAR99, which simplifies the export process to many global destinations.

Industry Applications for lm321mf/nopb

The lm321mf/nopb might serve various applications across a number of industries due to its fundamental operational amplifier functions and electronic characteristics. Below are a few industries where this component could theoretically find utility, subject to specific requirements:

  • Education and Research: This amplifier could potentially be used in experimental setups and educational kits to illustrate basic electronics concepts due to its simple single amplification function, general-purpose nature, and easy-to-handle package.
  • Internet of Things (IoT): In IoT devices, such as smart sensors and wearable technology, where power efficiency and small size are crucial, the lm321mf/nopb could be used due to its compact SOT-23 package and low supply current of just 0.7 mA.
  • Computing and Data Storage: For signal conditioning elements in peripherals and storage devices, this device could be considered. Its good common-mode rejection ratio (85 dB nominal) and moderate bandwidth are beneficial for stable operation in such environments.
  • Telecommunications: In telecommunication equipment, where signal integrity is paramount, the operational amplifier could potentially be utilized for its ability to operate across a wide temperature range and maintain stable performance, as highlighted by its robust thermal and electrical specifications.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a prominent leader in the semiconductor market, known for its innovative and robust range of processing and analog products, including a significant portfolio of Operational Amplifiers. TI’s operational amplifiers are designed for a variety of industrial, automotive, and consumer applications, offering features such as low offset, low noise, and high speed, which are essential for high-performance electronics. The lm321mf/nopb is a part of this comprehensive lineup, reflecting TI’s commitment to providing advanced technology and scalable analog solutions. TI’s approach to operational amplifiers focuses on performance and miniaturization, ensuring their products meet diverse and demanding applications.

Where to Find lm321mf/nopb by Texas Instruments

To purchase the lm321mf/nopb, we recommend using findchips.com to research availability. On findchips.com, you’re able to compare current stock levels and pricing from various distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Farnell have stocked this part. However, to view real-time availability and for purchasing, check the listings on our website. Additionally, for those considering alternatives or similar parts, explore the Operational Amplifiers page to view options from Texas Instruments and other manufacturers.

Compare pricing for lm321mf/nopb and other Operational Amplifiers / Amplifier Circuits at findchips.com