MC78L05ACHT1G by onsemi

Overview of MC78L05ACHT1G by onsemi

The MC78L05ACHT1G is a fixed positive single output standard regulator designed for a range of applications requiring a stable output voltage of 5V. Manufactured by onsemi, this component is encapsulated in an SOT-89-3 package, suitable for surface mounting, which allows for efficient assembly in dense circuit layouts. Recognizing its specifications, the part operates with an input voltage ranging from 7V to 20V (with an absolute maximum rating of 30V), and it can supply a maximum output current of 100mA.

This regulator features a dropout voltage of approximately 1.7 V, a line regulation maximum of 0.15%, and a load regulation maximum of 0.06%. The output voltage tolerance is capped at 4%, ensuring reliable performance within specified limits. Additionally, the MC78L05ACHT1G can operate across a wide temperature range from 0°C to +125°C, making it versatile for both commercial and industrial environments. It is also RoHS compliant and has a moisture sensitivity level of 3, according to onsemi’s robust packaging and operational standards.

Notably, the factory lead time for this component is listed as 22 weeks and 4 days, as of the current writing, reflecting the demand and production scheduling specifics of this regulator.

Industry Applications for MC78L05ACHT1G

The applications for the MC78L05ACHT1G span a wide range of industries due to its reliable voltage regulation, low dropout voltage, and robust operating temperature range. Here are several potential applications:

  • Consumer Electronics: Devices such as personal gadgets, home appliances, and audio systems could potentially utilize this component for maintaining stable operation and extending product life by managing voltage variations effectively.
  • Telecommunications: The part might be used in telecom infrastructure equipment where precise voltage regulation is necessary to ensure consistent performance and reliability in communication devices.
  • Industrial Automation: In this sector, the MC78L05ACHT1G might find applications in control systems that require stable and reliable power supply to avoid malfunctions and increase efficiency in automated processes.
  • Computing and Data Storage: This regulator could potentially be used in servers and storage devices where regulated power ensures the protection and long-term reliability of sensitive computing components.

Please note, these potential industry applications are conceptual and would need thorough analysis by engineering and design teams to verify for compliance with specific application requirements and industry standards.

About onsemi

onsemi, previously known as ON Semiconductor, has established itself as a significant player in the semiconductor industry, particularly noted for its innovations in power and signal management, logistics, and operational efficiency. Within the realm of Linear Regulator ICs, onsemi offers a variety of solutions tailored to meet diverse market needs. The MC78L05ACHT1G is a testament to their commitment to providing robust and reliable power circuit components that enhance the overall performance and efficiency of electronic systems. Their broad portfolio ensures support for a range of applications, from consumer electronics to sophisticated industrial systems.

Where to Find MC78L05ACHT1G by onsemi

To procure the MC78L05ACHT1G, I recommend using findchips.com to check current availability and pricing. This site provides real-time data on stock levels from various distributors. Historically, this part has been available from distributors including DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics though it’s important to verify this for current trading conditions. To explore alternatives to the MC78L05ACHT1G, you might also consider utilizing the Linear Regulator ICs link on FindChips to find comparable parts by onsemi or other manufacturers.

Compare pricing for MC78L05ACHT1G and other Linear Regulator ICs / Power Circuits at findchips.com