MTFC32GAZAQHD-IT by Micron Technology Inc

Overview of MTFC32GAZAQHD-IT by Micron Technology Inc.

The MTFC32GAZAQHD-IT is a 32Gb (gigabit) NAND-type flash memory product offered by Micron Technology Inc. This memory component, encapsulated in a VFBGA (Very-thin-profile Fine-pitch Ball Grid Array) package with 153 pins, boasts a compact design tailored for high-density applications. It supports a wide operating temperature range from -40 to 95 degrees Celsius, making it adaptable for varied environments and deployments. With a maximum clock frequency of 200MHz and designed for synchronous operation, it provides a high-speed interface for data-intensive applications. Its interface type is EMMC 5.1 (Embedded Multi-Media Controller), offering a reliable and efficient storage solution with advanced features for write protection, boot partitioning, and enhanced storage performance. The component’s compliance with ROHS standards underscores its alignment with environmental safety and sustainability requirements.

Industry Applications for MTFC32GAZAQHD-IT

The versatile nature of the MTFC32GAZAQHD-IT allows for its potential use across a plethora of industries. Due to its robust temperature tolerance, high-density storage capacity, and advanced interface technology, it caters to various demanding applications. However, it is crucial to note that these potential applications necessitate thorough analysis and verification by engineering and design teams.

  • Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and smart wearables might incorporate this flash memory for its compact size and ability to handle extensive data storage and retrieval operations efficiently.
  • Automotive Systems: Advanced driver-assistance systems (ADAS), infotainment centers, and navigation units could benefit from the high-speed data processing and reliable performance in extreme temperature variations provided by MTFC32GAZAQHD-IT.
  • Industrial Automation: In scenarios demanding rugged components that can withstand harsh conditions while offering substantial data throughput, this flash memory can serve as a dependable option for control systems, sensors, and monitoring devices.
  • Internet of Things (IoT): With IoT devices proliferating across smart cities, home automation, and environmental monitoring, the requirement for compact, efficient, and high-capacity storage solutions is critical. MTFC32GAZAQHD-IT’s features align well with these needs.

Note that these potential industry applications are speculative and should be validated through detailed technical assessments.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, demonstrating a strong portfolio in the Flash Memories category of Memory components. The company is renowned for its innovation in NAND flash memory, DRAM, and NOR flash, with products like MTFC32GAZAQHD-IT showcasing their expertise in delivering advanced, high-quality storage options for a broad spectrum of applications. Micron’s commitment to technology advancement and its extensive R&D efforts continue to push the boundaries of memory performance, capacity, and cost-effectiveness. As a result, their components are pivotal in the evolution of the electronics industry, addressing the growing demands for efficient data storage across various sectors.

Where to Find MTFC32GAZAQHD-IT by Micron Technology Inc

To source the MTFC32GAZAQHD-IT flash memory by Micron Technology Inc or explore alternate Micron parts or those from other manufacturers, one should consider conducting thorough research on Flash Memories at findchips.com. This platform offers real-time stock levels, pricing, and datasheets from a wide array of distributors. Historically, distributors such as New Advantage Corporation, Avnet (including Silica and America), Ameya Holding Limited, Mouser Electronics, DigiKey, and Newark have stocked this particular component. However, availability and pricing are subject to change, and it is advisable to check findchips.com for the most current information.

Compare pricing for MTFC32GAZAQHD-IT and other Flash Memories / Memory at findchips.com