LT3092EDD#TRPBF by Analog Devices Inc

Overview of LT3092EDD#TRPBF by Analog Devices Inc.

The LT3092EDD#TRPBF is a 200mA 2-terminal programmable current source, designed to provide precise current regulation up to 200mA, with a supply voltage range from 1.2V to 40V. Packaged in a DFN-EP-8, it features a compact footprint ideally suited for dense circuit board layouts. This current source ensures an initial accuracy of 1%, underlining its utility in applications needing consistent performance.

Manufactured by Analog Devices Inc., a leader in the manufacturing of highly integrated signal processing products, this part is notable for its robust qualification under AEC-Q100 standards, confirming its suitability for automotive and high-reliability applications. Additionally, it is compliant with RoHS, ensuring it meets the current environmental standards regarding hazardous substances.

Industry Applications for LT3092EDD#TRPBF

The LT3092EDD#TRPBF’s characteristics such as the wide range of input voltages, high level of accuracy, and automotive temperature grading, make it potentially versatile for various industrial applications. Below are illustrative examples of industries where it could find use:

  • Industrial Automation: The device could potentially be employed in control systems where precise current sourcing is crucial for actuator drive or sensor excitation. Its ability to function effectively across a broad operating temperature range enhances its adaptability in factory settings, which often experience variable environmental conditions.
  • Renewable Energy: The LT3092EDD#TRPBF might be useful in power conditioning systems in solar energy installations, where stable and accurate current control is essential for efficient energy conversion and distribution. The extended voltage capability aligns well with the varying voltage levels commonly seen in such applications.
  • Automotive: Given its AEC-Q100 qualification, the LT3092EDD#TRPBF could be used in automotive applications, such as in battery management systems or LED drivers, where dependable current sourcing is necessary for safety and reliability.
  • Electronic Manufacturing: Within testing and measurement equipment, precise current provision is crucial. The LT3092EDD#TRPBF could potentially be used in equipment that requires consistent current delivery to ensure the accurate characterization of electronic components and systems.

These potential applications are speculative and should be confirmed by engineering assessments for compliance with industry standards and specific application needs.

About Analog Devices Inc.

Analog Devices Inc. is renowned for its extensive array of signal processing technologies and solutions, which play a crucial role in converting real-world phenomena into actionable digital data. Within the field of Other Signal Circuits and signal processing overall, Analog Devices Inc. offers a variety of components that cater to a broad range of applications. The LT3092EDD#TRPBF is a testament to their expertise, representing a solution for demanding applications that require precise current control and delivery. Other similar products from Analog Devices epitomize their commitment to high performance and reliability, catering equally to industrial, automotive, and consumer electronics sectors.

Where to Find LT3092EDD#TRPBF by Analog Devices Inc

To purchase the LT3092EDD#TRPBF, prospective buyers should consult findchips.com. This site not only provides current stock levels and competitive pricing but also allows users to compare amongst various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Richardson RFPD, Mouser Electronics, DigiKey, and Newark. To explore alternative parts in the Other Signal Circuits category that might be offered by Analog Devices Inc or other manufacturers, reviewing the listings on findchips.com will yield comprehensive results.

Compare pricing for LT3092EDD#TRPBF and other Other Signal Circuits / Signal Circuits at findchips.com