LPO3310-222MLC by Coilcraft Inc

Overview of LPO3310-222MLC by Coilcraft Inc

The LPO3310-222MLC by Coilcraft is a general-purpose inductor specified with an inductance value of 2.2 µH and a tolerance of 20%. It features a ferrite core and employs surface-mount technology (SMT), making it suitable for various electronic applications. The part adopts a 1313 case size, rendered in a 3.3 mm x 3.3 mm rectangular package, and is designed for unshielded configuration. Notably, this component is rated for a maximum operating temperature of 110 °C and a minimum of -40 °C, thus demonstrating an impressive temperature range suitable for diverse environments.

The component is ROHS compliant, and its metallic terminals are finished with an alloy of silver, palladium, and platinum which suggests a consideration toward reliability and performance in harsh conditions. The component’s self-resonance frequency stands at 112 MHz and features a maximum DC resistance of 0.15 ohms, adding to its efficacy in power management roles. The maximum rated current for the inductor is 1.1 A, and it is built for a surface mount setup which aligns with modern, automated manufacturing processes. With its packing method detailed as tape and reel in a 7-inch size, the LPO3310-222MLC offers ease of handling and assembly in production environments.

Industry Applications for LPO3310-222MLC

Given its specifications and capabilities, the LPO3310-222MLC could find utility in several demanding industry applications, predominantly where power management and compact solution are crucial. Examples of such industries include:

  • Energy and Power Systems: In systems requiring effective power distribution and regulation such as in power converters and voltage regulation modules, this inductor potentially helps in smoothing out ripples and managing transient response.
  • Transportation and Logistics: Reliable electronic systems are vital in this sector. The robust operating temperature range and durability of this inductor might make it suitable for use in electronic equipment within transport systems, potentially aiding in navigation and control mechanisms.
  • Renewable Energy: Due to its power handling capabilities and efficiency, the inductor could possibly be used in applications like inverters and converters in solar power setups, where effective energy conversion is critical.
  • Automotive: Although direct mention of compliance with automotive industry standards wasn’t specified, the general properties like high-temperature resistance and robust construction could make the inductor a candidate for exploration in applications like automotive power systems where durability and reliability are paramount.

Note that these potential industry applications are conceptual and would require thorough validation by engineering and design teams to ensure compliance with specific standards and requirements for each application.

About Coilcraft Inc.

Coilcraft Inc., the manufacturer of LPO3310-222MLC, is a major player in the production of magnetic components including Fixed Inductors and other inductor types. Known for its high-quality products designed for a range of electronic applications, Coilcraft emphasizes precision and durability in its component designs. Apart from the LPO3310-222MLC, Coilcraft manufactures a broad array of inductive components that cater to needs from general-purpose applications to specific, high-frequency requirements, affirming their expertise in inductor technologies.

Where to Find LPO3310-222MLC by Coilcraft Inc

To procure the LPO3310-222MLC from Coilcraft Inc, potential buyers should consult the comprehensive listings at findchips.com. The component falls under the category of Fixed Inductors, and its availability and pricing can be checked in real-time on the site. Historically, notable distributors such as Velocity Electronics, Coilcraft Direct, Quest Components, and Mouser Electronics have stocked this part. Nonetheless, it is advisable to visit findchips.com to confirm current stock levels and to compare pricing options from various distributors.

Compare pricing for LPO3310-222MLC and other Fixed Inductors / Inductors at findchips.com