MC9S08QE128CLH by NXP Semiconductors

Overview of MC9S08QE128CLH by NXP Semiconductors

The MC9S08QE128CLH is an 8-bit microcontroller featuring a maximum clock frequency of 50.33 MHz and a program memory size of 128 KB. This component, which is housed in a 64-pin Low Profile Quad Flat Package (LQFP), is part of the HCS08 family of microcontrollers. Designed primarily for embedded systems, the MC9S08QE128CLH is equipped with 8192 bytes of RAM and Flash ROM programmability. It operates with a supply voltage range from 3V to 3.6V and supports an industrial operating temperature range from -40°C to 85°C. The device includes features such as an Analog-to-Digital Converter (ADC) and Pulse Width Modulation (PWM) channels, which broaden its applicability in various electronic applications.

NXP Semiconductors, the manufacturer of this device, ensures compliance with RoHS and REACH, highlighting its commitment to environmental standards. At the time of writing, the factory lead time for this component is noted as 13 weeks, indicating a consideration for planning in supply chain management.

Industry Applications for MC9S08QE128CLH

The MC9S08QE128CLH, by virtue of its specifications and capabilities, might be suitable for several industries where robust control and sensory operations are crucial. The following potential applications illustrate where and how this microcontroller might be used. It is important to note that these applications are conceptual and would need thorough verification and compliance checks by engineering and design teams specific to each industry.

  • Consumer Electronics: This microcontroller could potentially be used in home appliances and personal devices due to its integrated ADC and PWM capabilities, which are useful for managing sensory inputs and motor control.
  • Industrial Automation: Given its robust operating temperature range and the presence of multiple I/O lines, this device might serve effectively in automation controllers, which require precise handling of numerous sensors and actuators.
  • Smart Cities: The versatility of MC9S08QE128CLH in handling inputs and outputs efficiently, along with its Flash memory, might make it suitable for use in infrastructure management systems, such as traffic light control or public utility management.
  • Healthcare: The device’s precision and operational stability might be beneficial in non-critical healthcare monitoring systems, where frequent sensor readings are crucial for patient care and diagnostics.
  • Renewable Energy: In renewable energy systems such as solar panels or wind turbines, this microcontroller could optimally manage operations including energy input adjustments and condition monitoring systems.

Please note that these potential industry applications are only illustrative and require detailed technical analysis and design considerations before implementation.

About NXP Semiconductors

NXP Semiconductors, the manufacturer of the MC9S08QE128CLH, is a prominent player in the world of semiconductor solutions, particularly noted for its extensive range of Microcontrollers and processors. NXP excels in integrating innovative technologies in their products, catering to a diverse array of industries including automotive, industrial, and consumer electronics. Known for advancing connectivity through their robust chip designs, NXP’s products are synonymous with reliability and efficiency, making them a preferred choice for complex electronics systems.

Where to Find MC9S08QE128CLH by NXP Semiconductors

To purchase the MC9S08QE128CLH, buyers should consider using findchips.com, where up-to-date inventory levels and pricing from various distributors can be compared. Historically, this part has been available from distributors such as Win Source Electronics, Flip Electronics, EBV Elektronik, and DigiKey, among others. However, current availability can vary, and it is advisable to check findchips.com for the most current information. Additionally, by exploring the dedicated Microcontrollers page, potential buyers can explore alternative microcontrollers that might also meet their specific needs, whether from NXP Semiconductors or other manufacturers.

Compare pricing for MC9S08QE128CLH and other Microcontrollers / Microcontrollers and Processors at findchips.com