M83536/9-024M by TE Connectivity

Overview of M83536/9-024M by TE Connectivity

The M83536/9-024M by TE Connectivity is a high-performance Power/Signal Relay, which features a double-pole, double-throw (DPDT) contact configuration with a momentary coil operation type. Designed primarily for socket mount applications, this relay operates with a coil voltage of 28VDC and draws a coil current of up to 0.1A. The coil consumes approximately 2800mW of power.

The relay ensures robust performance with contact ratings of 10A at up to 28VDC, making it well-suited for handling moderate power loads in various electrical applications. Notably, the relay is panel mountable, and features terminals finished with gold, supporting excellent conductivity and resistance to oxidation. With its 12.7 mm x 12.7 mm x 25.4 mm dimensions and a weight of approximately 45 grams, this relay integrates well into numerous designs without requiring a significant amount of space.

Given its specifications and durable design, characterized by a hermetically sealed capsule that protects against environmental factors, the M83536/9-024M is built to meet the stringent requirements set by MIL-PRF-83536/9 standards. Despite the relay’s solder hook termination type offering reliable connections, it remains user-friendly for installation and maintenance. This product’s life expectancy is underscored by its electrical life rating of 100,000 cycles, ensuring long-term reliability for users.

Industry Applications for M83536/9-024M

The M83536/9-024M’s robust specifications make it a potentially fitting choice for several critical sectors. Below are possible applications within selected industries:

  • Aerospace and Defense: Due to its MIL-spec compliance, this relay could potentially be used in control systems of aircraft and defense equipment. Factors such as the hermetically sealed design and high operating temperature range make it suitable for harsh environments commonly found in this industry. It’s important to note that suitability for specific defense applications requires thorough verification to meet precise field requirements.
  • Transportation and Logistics: This relay might also find utility in the transportation sector, specifically in electronic control units of trucks and heavy machinery where reliable signal switching under varying environmental conditions is necessary. The rugged design ensures functionality under a wide range of temperatures which is crucial for outdoor logistics equipment.
  • Automotive: The rugged specifications of the M83536/9-024M may allow its use in electric vehicles’ power control systems, where efficient and reliable performance is critical. However, the application in automotive needs to ensure compliance with automative industry standards such as AEC-Q100 for reliability requirements under automotive environmental conditions.

These applications are conceptual and must be validated for compliance and feasibility by engineering teams specific to each industry. The potential for use in a given application depends on an array of factors including, but not limited to, the specific requirements of the device or system into which the relay is being integrated.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovation and excellence in various sectors including automotive, industrial equipment, data communication systems, and aerospace. Within the realm of Power/Signal Relays, TE Connectivity offers a range of products designed for robust performance and high reliability. Their offerings include relays like the M83536/9-024M, engineered to meet the rigorous demands of both commercial and military applications. TE’s commitment to quality is reflected in their products’ conformity to industry-specific standards, contributing to their widespread adoption in critical and demanding applications.

Where to Find M83536/9-024M by TE Connectivity

For those looking to procure the M83536/9-024M, a comprehensive understanding of its availability can be achieved through FindChips.com. On this platform, users can compare current stock levels, and pricing from distributors globally. Historically, this part has been available at distributors such as Master Electronics, Interstate Connecting Components, TTI, Onlinecomponents.com, Heilind Electronics, and Mouser Electronics. However, to view real-time availability and pricing, visiting FindChips.com is advisable. The site also offers alternatives to the M83536/9-024M by TE Connectivity or other manufacturers which could help in making a more informed purchasing decision.

Compare pricing for M83536/9-024M and other Power/Signal Relays / Relays at findchips.com