Overview of MHDE45ZK15K by Northern Technologies Corporation
The MHDE45ZK15K is a connector accessory, specifically a backshell with a zinc die-cast construction, designed for durable and effective shielding in challenging environments. This part is classified as a cover item, characterized by its 45-degree exit and suitability for D-sub 15 position connectors under the CMA series. It is designed to accommodate cable diameters ranging from 0.138 to 0.512 inches. The MHDE45ZK15K features a nickel over copper finish, enhancing its resistance to corrosion and electromagnetic interference, making it an ideal choice for applications requiring reliable data and signal integrity.
Manufactured by Northern Technologies Corporation, the MHDE45ZK15K conforms to RoHS standards, ensuring that it is free from specific hazardous materials, making it suitable for worldwide use in a variety of markets. Its compliance with REACH regulations further emphasizes its environmental friendliness. This part is specifically designed for mounting options including 4-40 screws, providing secure and easy installation in various types of equipment.
Industry Applications for MHDE45ZK15K
The MHDE45ZK15K is a versatile component that might find applications across a variety of industries due to its robust design and compliance with several regulatory standards. Here are potential use cases for this part:
- Telecommunications: In telecommunications equipment, the MHDE45ZK15K could potentially be used for securing connections within networking hardware such as switches and routers, where signal integrity is paramount.
- Computing and Data Storage: This component might be utilized in server rooms and data centers to manage and protect the connectors that facilitate data transmission between servers, storage devices, and networking equipment.
- Electronic Manufacturing: Given its role as a connector accessory, the MHDE45ZK15K might be used in the production of electronic devices where durable and reliable electrical connections are required, possibly in the assembly of consumer electronics or industrial machinery.
- Aerospace and Defense: Although not specifically stated for military conformance, the durable material and design might make it suitable for aerospace applications where non-standard but high-quality components are used for internal cable management solutions in both aircraft and ground-based control systems.
Note: These potential industry applications are illustrative and would need thorough verification by engineering and design teams to ensure compliance with specific standards and requirements pertinent to each field.
About Northern Technologies Corporation
Northern Technologies Corporation specializes in the development and manufacturing of high-quality electronic Assembly Items. The company is known for producing robust connector accessories like the MHDE45ZK15K, as well as other similar parts, which are integral in providing the necessary support and enhancement for various connector types used across multiple industry verticals. Their products, specifically in the realm of Connector Support, are designed to meet stringent industry standards, ensuring reliability and functionality in demanding applications.
Where to Find MHDE45ZK15K by Northern Technologies Corporation
To purchase the MHDE45ZK15K, a potential buyer should start their search at findchips.com. This site not only offers current stock levels and competitive pricing but also provides comprehensive visibility into the availability of this part across different distributors. Historically, this part has been stocked by distributors such as Master Electronics, Bristol Electronics, Onlinecomponents.com, and RS. For those looking for alternatives or possibly better pricing, users can explore other Assembly Items from Northern Technologies Corporation or other manufacturers on the same platform.