LT8490EUKJ#PBF by Analog Devices Inc

Overview of LT8490EUKJ#PBF by Analog Devices Inc.

The LT8490EUKJ#PBF by Analog Devices Inc. is a sophisticated battery charge controller designed for diverse battery chemistries including Lead Acid, LiFePO4, Li-Ion, and Li-Pol. It uniquely offers both buck and boost capabilities enabling it to efficiently manage power transfer in systems with input and battery voltages up to 80V. Additionally, it includes an integrated Maximum Power Point Tracking (MPPT), optimizing energy extraction under varying input conditions. This makes it exceptionally suited for applications with solar power inputs or other high impedance energy sources.

Encapsulated in a QFN-EP package, LT8490EUKJ#PBF has 64 pins and adheres to ROHS compliance ensuring environmental consideration in its use. Designed for robust performance, it holds an automotive temperature grade ranging from -40 °C to 125 °C, making it adaptable to a wide range of operating environments. The device also features a significant threshold adjustability which is crucial for varied application requirements.

Industry Applications for LT8490EUKJ#PBF

The adaptive and high-efficiency characteristics of the LT8490EUKJ#PBF make it suitable for several high-tech industry applications. While its use in specific sectors should be verified through detailed engineering reviews, here are potential applications, assuming adherence to regulatory and technical standards:

  • Renewable Energy Systems: Its MPPT feature is ideal for solar energy systems where it could potentially maximize the energy harvested from photovoltaic panels.
  • Electric Vehicles: The broad input voltage range and robust thermal management may suit on-board battery charging systems, contributing to better energy usage and extended range capabilities.
  • Portable High-Power Devices: Devices requiring high energy with variable power sources, like portable industrial equipment, might benefit from its buck-boost efficiency.
  • Telecommunications: Backup batteries in telecom equipment could potentially be maintained optimally using this controller, ensuring reliable service devoid of power grid inconsistencies.
  • Industrial Automation: In automated systems requiring reliable and continuous power supply, its usage might stabilize and control power distribution.

Note that these potential industry applications are only illustrative and necessitate detailed analysis and validation by engineering and design teams to confirm compliance with applicable standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc., a leader in the Power Management Circuits industry, has consistently developed components that innovate in the field of power management. The LT8490EUKJ#PBF is just one example among many components they offer which manipulate power within electronics to ensure energy-efficient and robust performance. Analog Devices covers a broad spectrum of power management solutions, addressing needs from basic power control to advanced energy management, suitable for industries ranging from consumer electronics to industrial automation and automotive systems.

Where to Find LT8490EUKJ#PBF by Analog Devices Inc

For procurement professionals and engineers, purchasing LT8490EUKJ#PBF can be conducted on reliable platforms like findchips.com. By searching on FindChips, interested buyers can view up-to-date inventory levels, specifications, and pricing from a variety of distributors. Historically, distributors such as Richardson RFPD, Arrow Electronics, Mouser Electronics, and DigiKey have stocked this part. However, current availability and pricing can vary widely, hence checking the latest data on findchips.com is recommended.

Furthermore, individuals looking for alternatives to the LT8490EUKJ#PBF might find it useful to visit the Power Management Circuits section, where a range of similar components by Analog Devices Inc. or other manufacturers can be found.

Compare pricing for LT8490EUKJ#PBF and other Power Management Circuits / Power Circuits at findchips.com