Overview of LM4120AIM5-1.8/NOPB by Texas Instruments
The LM4120AIM5-1.8/NOPB by Texas Instruments is a precision series Voltage Reference targeted towards high-performance applications that require precise voltage regulation. Mainly characterized by its fixed reference voltage of 1.8V and an impressive initial accuracy of 0.2%, this component stands out especially because of its minimal temperature coefficient of ±14 ppm/°C. Packaged in a compact SOT-23, 5-pin configuration, the device offers reliability in a small footprint, suitable for a range of industrial applications.
This voltage reference component operates within a wide temperature range of -40 to 85°C and has an input voltage range from 2V up to a maximum of 12V, illustrating its versatility and robustness. Notably, its maximum supply current is very low, at just 0.275 mA, which makes it an energy-efficient choice for sustained operations.
Industry Applications for LM4120AIM5-1.8/NOPB
The LM4120AIM5-1.8/NOPB’s high level of precision and stability can make it advantageous in several industry applications:
- Renewable Energy: The component could potentially be used in control systems for solar power converters where precise voltage references are crucial for efficiency and effectiveness. The low temperature coefficient suggests that the device could perform reliably under the variable environmental conditions typically experienced in outdoor energy applications.
- Automotive: Given its robust operating temperature range and precise output, the LM4120AIM5-1.8/NOPB might be suitable for use in automotive electronic systems that monitor and control battery voltages in electric vehicles. Fine voltage control is essential for the lifespan and safety of battery management systems.
Note: These potential industry applications are only illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) holds a significant position in the development and manufacturing of electronic components, particularly noted for their extensive range of products in Power Circuits, including Voltage References. TI’s commitment to engineering precision is exemplified in products like the LM4120AIM5-1.8/NOPB, showcasing their capabilities in producing high-performance references with minimal error and drift. Texas Instruments consistently pushes technological boundaries, offering products designed to meet the rigorous demands of varying applications, from consumer electronics to industrial and automotive systems.
Where to Find LM4120AIM5-1.8/NOPB by Texas Instruments
To purchase the LM4120AIM5-1.8/NOPB or explore alternatives, it is recommended to search on FindChips.com. For sourcing electronic components like the LM4120AIM5-1.8/NOPB, utilize the extensive database available on findchips.com. This online resource provides access to current stock levels and pricing from multiple distributors. Historically, distributors such as Chip1Stop, Ameya Holding Limited, and Newark have carried this part. Nevertheless, to determine current availability and the best purchasing options, check the latest data at FindChips.com.
Furthermore, the platform also allows you to find alternate parts within the Voltage References category that might be offered by Texas Instruments or other manufacturers, ensuring you can compare and select the best component for your applications.