MAX40010FAUT+T by Analog Devices Inc

Overview of MAX40010FAUT+T by Analog Devices Inc.

The MAX40010FAUT+T by Analog Devices is designed as a high-voltage, precision current-sense amplifier. Its operational range allows it to handle voltages up to 76V and it operates within a temperature range of -40°C to 125°C. Encased in a SOT-23 package with six pins, this component is ideal for sophisticated applications that require exacting measurements. This Operational Amplifier is characterized by its high common-mode rejection ratio of 140 dB and low input offset voltage maximum of 25 µV, enhancing its accuracy in current-sensing applications.

Significant for those concerned with environmental compliance, the MAX40010FAUT+T is RoHS compliant. Its introduction in 2017 brought advanced features into the current sensing market, and its supply voltage range lies conservatively between a nominal 3.3 V up to a maximum of 6 V. The design is crafted to fit low-profile, small-outline package requirements, making it versatile for space-conscious applications.

Industry Applications for MAX40010FAUT+T

The specific characteristics and high performance of the MAX40010FAUT+T make it suitable for various industrial applications where precise current sensing and system protective measures are critical. Here are some potential industry applications:

  • Aerospace and Defense: In aerospace and defense, the amplifier could potentially be used in power distribution systems and condition monitoring of critical sub-systems, where high accuracy is crucial for operational safety and functionality. The temperature grade classification of ‘AUTOMOTIVE’ suggests a robustness that might be congruent with defense industry standards, though specific compliance would need verification.
  • Communication and Networking: For communication systems, particularly those involving RF technology, precise current measurement can enhance performance monitoring and fault detection. This amplifier could potentially serve in applications such as power amplifiers in base stations where voltage swings are significant.
  • Education and Research: In academic settings or research laboratories, this part might be deployed in experimental setups needing precise measurement equipment to validate circuit designs or new technologies. Its high level of accuracy can greatly benefit experimental or prototype electronic systems.

Note that these illustrative examples require in-depth analysis by engineering teams to ensure compliance with industry standards and specific application needs.

About Analog Devices Inc.

Analog Devices Inc. is highly regarded within the semiconductor industry for their innovative design and manufacturing of various Operational Amplifiers and other amplifier circuits. For over 50 years, their products, including the MAX40010FAUT+T, have been instrumental in evoking technological advancements in multiple fields. Analog Devices excels in integrating real-world phenomena into digital data that can be analyzed, leading to developments in numerous technical areas.

Where to Find MAX40010FAUT+T by Analog Devices Inc

If you are considering purchasing the MAX40010FAUT+T, FindChips.com is an excellent starting point for comparing pricing and distributor availability. This part has historically been listed at distributors like Analog Devices Inc, Mouser Electronics, and Newark, although checking the component on FindChips will provide you with the most up-to-date information on stock and pricing. Additionally, consider similar products possibly offered by Analog Devices or other manufacturers through the Operational Amplifiers page where you can find alternative parts that might fit your specific requirements.

Compare pricing for MAX40010FAUT+T and other Operational Amplifiers / Amplifier Circuits at findchips.com