MAX3243CPWR by Texas Instruments

Overview of MAX3243CPWR by Texas Instruments

The MAX3243CPWR is a versatile RS-232 transceiver, suitable for multi-channel applications ranging in power supply voltage from 3 to 5.5 V. This device is capable of data transmission speeds up to 250 kbps and includes an integrated electrostatic discharge (ESD) protection feature capable of withstanding voltages up to +/-15 kV. Encased in a 28-pin TSSOP package, this component is designed for operational robustness and compactness, making it ideal for implementing in environments where space and reliability are critical.

Manufactured by Texas Instruments, a leader in semiconductor design and production, the MAX3243CPWR is part of the larger Line Driver or Receivers category. This device supports a typical operating temperature range from 0 to 70°C and offers additional features including operation with a 5V supply and Schmitt Trigger input characteristics.

This part is categorized as “Active” in its lifecycle, indicating ongoing production and support from Texas Instruments. It is also compliant with various environmental and regulatory standards, such as RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and restriction of Chemicals), ensuring its suitability for use in modern electronic equipment.

Industry Applications for MAX3243CPWR

Given its robust feature set, the MAX3243CPWR could potentially find utilization across various industry sectors. Below are a few industries where this device might be particularly advantageous:

  • Aerospace and Defense: The robust ESD protection and the capability of operating under commercial temperature grades make the MAX3243CPWR potentially suitable for ground-based aerospace applications and non-critical defense systems. These applications might benefit from its ability to operate at low power and with reliable data communications. However, specific uses in this sector would require further verification to ensure compliance with industry standards.
  • Communication Equipment: The device could be used in communication infrastructure where RS-232 interfaces are still prevalent. Its multi-channel capability and high data rate could facilitate effective serial communication in network routers, switches, or modems.
  • Industrial Automation: In industrial environments, where reliable and robust data transmission is critical, the MAX3243CPWR could be used in control systems, sensors, and monitoring devices. The wide operating voltage range and ESD protection are especially beneficial in these settings.

It’s essential to note that these potential applications are conceptual and require careful analysis and validation by engineering and design teams to ensure the component meets specific performance requirements and adheres to industry regulations.

About Texas Instruments

Texas Instruments (TI) is renowned for its broad portfolio of high-performance integrated circuits and its leadership in the Line Driver or Receivers subcategory. In the domain of Drivers and Interfaces, TI provides devices that enhance the performance and efficiency of electronic systems. The MAX3243CPWR is one example of TI’s commitment to offering components that address specific technological needs, like RS-232 communication, with advanced features such as ESD protection and multi-channel operation. TI’s expertise in CMOS technology and dedication to manufacturing parts that meet global environmental standards substantiate their reputation as a leader in semiconductor solutions.

Where to Find MAX3243CPWR by Texas Instruments

To locate the MAX3243CPWR, consider researching on findchips.com. The site provides up-to-date information on availability and pricing from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Ameya Holding Limited, Bristol Electronics, TME, Quest Components, Arrow Electronics, Mouser Electronics, and DigiKey. To explore alternatives to this part within the Line Driver or Receivers category, check related offerings by Texas Instruments or other manufacturers on findchips.com.

Compare pricing for MAX3243CPWR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com