Overview of LTM8024IY#PBF by Analog Devices Inc.
The LTM8024IY#PBF by Analog Devices Inc. stands as a versatile DC-DC converter capable of delivering dual 3.5A or a single 7A output. This device falls under the Switching Regulator or Controllers subcategory, dedicated to managing power in electronic circuits efficiently. This µModule (micro module) regulator, encased in a BGA-88 package, supports an input voltage range from 3V to a substantial 40V, with a nominal input voltage of 12V. Offering a high level of integration, it streamlines designs by minimizing external components usually associated with transition-mode power applications.
Users can expect maximum flexibility in voltage control, with output voltage adjustability from 0.8V to 8V, and up to 7A of output current. Such parameters confirm its capacity to power a wide range of industrial applications. Particularly notable is its pulse-width modulation control, ensuring high-efficiency operation. Additionally, this product operates within an automotive temperature grade, ranging from -40°C to 125°C, making it suitable for harsh environments. With its compact size (11.25 mm x 9 mm), moisture sensitivity level 3, and RoHS compliance, the LTM8024IY#PBF presents a reliable solution for challenging power supply scenarios.
Industry Applications for LTM8024IY#PBF
Given the versatile features of the LTM8024IY#PBF, numerous industries might benefit from its incorporation into their systems. Below are potential applications, emphasizing the indispensable analysis and verification by engineering and design teams to ensure compliance and performance:
- Industrial Automation: The high current outputs and expansive voltage input range could potentially cater to automation systems that require stable power delivery across various sensors and actuator controls.
- Consumer Electronics: Devices such as gaming consoles and computers might utilize this regulator for its efficient power management and compact size, enabling sleeker device designs without compromising on functionality.
- Aerospace and Defense: The regulator’s robust operating temperature range and high-reliability might suggest utility in aerospace applications, powering critical sensor and communication technologies in variable and extreme environments.
- Telecommunications: It could potentially provide power management solutions within communications infrastructure, particularly where energy efficiency and minimal heat generation are crucial.
These potential applications are conceptual and necessitate comprehensive verification against industry standards and specific requirements for safe and appropriate uses.
About Analog Devices Inc.
Analog Devices Inc. holds a significant reputation in the manufacturing of power management components, particularly within the Switching Regulator or Controllers category. Known for innovative solutions, Analog Devices Inc. not only offers products like the LTM8024IY#PBF but also a range of similar micro module solutions that are pivotal in power circuit designs across various applications. These parts frequently feature integration that reduces design complexity and enhances reliability and performance.
Where to Find LTM8024IY#PBF by Analog Devices Inc
To purchase the LTM8024IY#PBF, a visit to findchips.com is highly recommended, where current stock levels and pricing can be checked, ensuring an informed procurement choice. Historically, distributors like Richardson RFPD, Mouser Electronics, DigiKey, and Newark have stocked this part. However, stock availability can fluctuate, hence why utilizing findchips.com is beneficial to locate this specific part or to explore alternative Switching Regulator or Controllers offered by Analog Devices or other manufacturers.