Overview of MAX881REUB+T by Analog Devices Inc.
The MAX881REUB+T is a low-noise bias supply integrated circuit housed in a µMAX package, equipped with a Power Okay (Power OK) signal specifically tailored for powering GaAsFET power amplifiers (PA). This part is uniquely optimized for performance in space-constrained applications requiring high efficiency and low noise characteristics in power management contexts. The package type for this component is a 10-pin miniature SO-N/A (mini small-outline package), ensuring a compact footprint suitable for dense layouts.
As part of the power management specialized – PMIC category, the MAX881REUB+T operates efficiently over a wide temperature range from -40°C to 85°C and supports an input voltage range from 2.5V to 5.5V. Its primary function as a switched capacitor regulator allows it to manage power with a minimized external component count. Importantly, this component is RoHS compliant and carries a moisture sensitivity level of 1, indicating its durability and reliability in various operating conditions. This device, introduced on 7th April 1998, has sustained its relevance in the electronics component industry with its enduring lifecycle status as an active part.
Industry Applications for MAX881REUB+T
The versatility of the MAX881REUB+T allows it to be potentially utilized in a variety of industry applications. The following are conceptual examples where this part could be considered, emphasizing the need for detailed analysis and verification by engineering teams:
- Energy and Power Systems: This component could potentially be utilized in power management systems requiring stable and low-noise operation. Its low noise output and efficient power conversion capabilities might be key in systems managing critical power supplies in energy distribution networks.
- Transportation and Logistics: In transportation systems, especially in electronic control units that require reliable power under varying conditions, the MAX881REUB+T could provide crucial power management with its broad operating temperature range and robust moisture resistance.
- Renewable Energy: For renewable energy applications, particularly in solar power inverters, this part might be useful in managing power efficiently to maximize the conversion of solar energy into electricity while minimizing electrical noise which could disrupt the system performance.
- Automotive: In automotive applications, especially in advanced driver-assistance systems (ADAS), the MAX881REUB+T could potentially play a critical role in providing reliable bias voltages for GaAsFETs used in radars and other high-frequency components where performance at extreme temperatures is crucial.
Note: The potential applications listed above require careful evaluation and compliance with industry standards by qualified professionals.
About Analog Devices Inc.
Analog Devices Inc., a leader in the fabrication and design of analog, mixed-signal, and DSP integrated circuits, has a diverse portfolio in the subcategory of Switching Regulator or Controllers. They specialize in components that are integral to converting, conditioning, and processing real-world phenomena into actionable insight. Their products in the power circuits category, including the MAX881REUB+T, are widely acknowledged for their precision and reliability, supporting industrial, automotive, and consumer applications among others.
Where to Find MAX881REUB+T by Analog Devices Inc
To explore purchasing options for the MAX881REUB+T, interested buyers should visit findchips.com. At FindChips, you can check current stock levels, review pricing from multiple suppliers, and study technical details. Although this part has been historically available from distributors such as Analog Devices Inc., Mouser Electronics, and Farnell, availability can vary. For finding alternative parts within the Switching Regulator or Controllers subcategory, FindChips provides a comprehensive search tool that can help identify various other components that might match the application requirements.