M2GL005-VF256I by Microchip Technology Inc

Overview of M2GL005-VF256I by Microchip Technology Inc.

The M2GL005-VF256I Field Programmable Gate Array (FPGA) from Microchip Technology Inc. features a platform based on a 256-ball fine-pitch ball grid array (FBGA) package. Measuring 14×14 mm with a pitch of 0.8 mm, it offers a robust array of functionalities encapsulated within a VFBGA-256 framework. With 161 inputs and outputs, this FPGA can handle a significant number of signals, making it versatile for various applications.

This part can operate across a wide temperature range from -40°C to 100°C, which qualifies it for uses in environments that experience extreme temperatures. The IC supports a supply voltage range from 1.14 V to 1.26 V, with a nominal voltage of 1.2 V. This ensures energy-efficient operation which is crucial for battery-operated or power-sensitive applications. The packaging method of the FPGA is a tray, indicating how the part is handled and delivered for manufacturing processes. According to its latest factory lead time data, which is current as of this writing, it typically requires 8 weeks from order to delivery.

Industry Applications for M2GL005-VF256I

Given its robust attributes, the M2GL005-VF256I FPGA could potentially be suited for several critical industry applications. It’s important to consider that the following industry applications are conceptual and engineers should verify compliance and suitability through detailed analysis:

  • Industrial Automation: With its ability to function under a wide range of temperature conditions and manage multiple I/O signals, this FPGA might be ideally suited for controlling industrial machinery or automating production lines which require precise and reliable performance.
  • Telecommunications: The part’s high number of I/Os might make it a good candidate for signal processing tasks in telecommunications equipment where multiple signal integrations are required for routing and switching purposes.
  • Consumer Electronics: This FPGA could possibly be used in consumer electronics where complex digital logic needs to be programmed for user interfaces or multimedia processing, such as in smart appliances or home entertainment systems.
  • Aerospace and Defense: The operating temperature range and reliable packaging might potentially make it suitable for aerospace and defense applications, where equipment must perform under strenuous environmental conditions and high reliability is paramount.

These potential industry applications are illustrative and necessitate stringent validation by engineering teams to ensure adherence to specific standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the domain of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. The company has expanded its portfolio to include Field Programmable Gate Arrays (FPGAs) like the M2GL005-VF256I, designed to offer high levels of integration and performance to its customers. Suited for a diverse range of applications, Microchip’s programmable logic solutions address key requirements for power efficiency, robust temperature range, and versatile programmability which are essential for today’s dynamic market needs.

Where to Find M2GL005-VF256I by Microchip Technology Inc

To source the M2GL005-VF256I, potential buyers should consider researching through findchips.com. Further exploration can also be done to find alternatives within the Field Programmable Gate Arrays subcategory offered by Microchip Technology or other manufacturers. Traditionally, this FPGA has been available via distributors like Master Electronics, Avnet Americas, Verical, and Mouser Electronics, but checking findchips.com will provide the most accurate and current stock levels and pricing.

Compare pricing for M2GL005-VF256I and other Field Programmable Gate Arrays / Programmable Logic at findchips.com