Overview of M80-0030006 by Harwin
The M80-0030006 by Harwin is a connector accessory specifically designed as a component plug with a strain relief function. This part is primarily manufactured from brass and is designed to support Datamate connectors through a strain relief strap feature. This not only enhances the physical stability of the connector but also substantially increases the longevity and reliability of cable connections in various applications. Suitable for a broad operating temperature range, from -55°C to +125°C, it caters to environments experiencing extreme conditions.
Notably, M80-0030006 is fully compliant with RoHS and REACH, indicating its safe usage in electronic equipment without hazardous substances. The designation “EAR99” under the ECCN code suggests that it is generally permissible for export outside the U.S. without requiring a special export license.
Industry Applications for M80-0030006
- Aerospace and Defense: Given its wide operating temperature range and the reliability provided by its strain relief feature, M80-0030006 could potentially be used in aerospace applications where durable and resilient data connections are crucial. The use of brass also mitigates the risk of corrosion, which is a significant factor in highly demanding environments.
- Industrial Automation: In industrial settings, the robust physical properties of this component plug can ensure stability and longevity of connections in machinery and control systems. These systems might often be exposed to mechanical stress, where effective strain relief is essential.
- Consumer Electronics: Devices in the consumer electronics industry that require compact, reliable connections could potentially benefit from incorporating M80-0030006. The ease of export facilitated by its EAR99 ECCN code makes it an accessible option for global product designs.
Note that the potential industry applications listed above are conceptual and would require verification for specific use cases. They are based on general industry needs for quality and durability in component connections.
About Harwin
Harwin is a prominent manufacturer in the field of electronic connectors and associated components, with a focus on innovative engineering and reliability. The company specializes in Assembly Items of various kinds, ensuring that connectors not only mate effectively but also maintain their connection integrity under stressful conditions. Products like M80-0030006 exemplify Harwin’s commitment to providing robust connector accessories that enhance the functionality and durability of electrical connections in all sectors of technology.
Where to Find M80-0030006 by Harwin
Those interested in procuring M80-0030006 can begin their search on findchips.com. The Assembly Items page on FindChips provides a comprehensive view of various parts and alternatives, potentially offering different options from Harwin or other manufacturers.
In the past, M80-0030006 has been listed by several renowned distributors such as Powell Electronics, TTI, Mouser Electronics, and DigiKey. For up-to-date availability and pricing, it’s recommended to check current stock levels directly through findchips.com.