Overview of M95M01-DWMN3TP/K by STMicroelectronics
The M95M01-DWMN3TP/K by STMicroelectronics is an automotive 1 Mbit SPI bus EEPROM designed to work over the SPI interface with a high speed clock reaching up to 16 MHz. Positioned in an 8-pin, Small Outline Integrated Circuit (SOIC) package, it offers a memory density of 1,048,576 bits organized as 128K x 8 bits, which provides substantial data storage capacity while maintaining a small form factor.
This EEPROM features high reliability with 4 million write/erase cycles and a data retention time of minimum 40 years, ensuring data integrity and durability essential for automotive applications. The part’s operating temperature range from -40°C to +125°C qualifies it for demanding environments, making it exceptionally useful in automotive scenarios where temperature variation is common.
With a supply voltage ranging between 2.5V to 5.5V, the M95M01-DWMN3TP/K facilitates integration in automotive power systems without needing extensive ancillary components to stabilize input levels. Additionally, its low standby current of only 2 µA and a maximum supply current of 5 mA during operation make it an energy-efficient choice for modern vehicles which require power conservation to support various electronic functionalities. Compliance with AEC-Q100 standards denotes its suitability and reliability for automotive applications.
Industry Applications for M95M01-DWMN3TP/K
- Automotive: This EEPROM can potentially be used in advanced driver-assistance systems (ADAS), infotainment systems, and digital dashboards where long-term data retention and high-reliability memory are crucial. Features such as high endurance and a broad temperature spectrum align with the automotive industry’s requirements for durability and reliability.
- Consumer Electronics: In consumer electronics such as smart appliances and wearable technology, the EEPROM’s small footprint and serial interface compatibility might be ideal. These devices often require compact memory solutions that offer secure long-term storage for user settings and device configurations.
- Internet of Things (IoT): IoT devices, including home automation systems and industrial IoT equipment, could leverage its low-power consumption and large cycle endurance, facilitating efficient and reliable operation in fields demanding substantial data loggings, such as sensor data or operational parameters.
The inherent properties and specifications of M95M01-DWMN3TP/K make it possible to serve in various industry applications. These applications, while conceptual, are based on its configuration and performance features, but should be validated by respective engineering and design teams given detailed consideration to industry standards and specific requirements.
Note, these potential applications of M95M01-DWMN3TP/K are conceptual and necessitate comprehensive analysis and verification by related industry standards and application-specific design requisites.
About STMicroelectronics
STMicroelectronics is a global semiconductor company that designs, manufactures, and markets a broad range of electronic components. It is particularly proficient in the development of memory technologies, including EEPROMs, which are integral for applications requiring reliable and flexible non-volatile memory. STMicroelectronics is known for its commitment to innovation and quality, ensuring their products like M95M01-DWMN3TP/K meet stringent industry standards like AEC-Q100, making them suitable for automotive and other high-reliability applications.
The company’s expertise in creating memory solutions that can withstand extreme conditions and manage critical data effectively makes it a preferred choice for designers and engineers across various sectors.
Where to Find M95M01-DWMN3TP/K by STMicroelectronics
If you are looking to procure the M95M01-DWMN3TP/K, FindChips.com is a reliable resource for checking availability and pricing from various distributors. Historically, distributors like Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey have stocked this component. However, to view current stock levels, it is advisable to visit FindChips.com directly. Additionally, if looking for alternate parts within the EEPROMs category, this platform can provide comprehensive comparative options from STMicroelectronics or other manufacturers.