Overview of MAX3806GTC+ by Analog Devices Inc.
The MAX3806GTC+ is designed specifically for optical distance measurement applications. It functions as a receiver with transimpedance amplifiers, crucial for converting light into an electrical signal. Encased in a 12-LFCSP-3X3X0.75 package, this component offers a compact footprint of 3 x 3 mm, ideal for space-constrained applications. With a pin count of 12 and operating temperature range from -40 to 105°C, it is suitable for varied industrial environments.
Compliant with RoHS and REACH, the MAX3806GTC+ adheres to contemporary environmental and safety standards. The surface mounting technology facilitates easier assembly and integration into various electronic systems. With a moisture sensitivity level of 1, it showcases high durability and stability under environmental variability. Additionally, supporting a supply voltage from 4.5 V to 5.5 V, this component is versatile in its power requirements, aligning well with typical industrial voltages.
Industry Applications for MAX3806GTC+
The MAX3806GTC+ potentially fits a variety of applications across multiple industries due to its operational parameters and specifications:
- Industrial Automation: In automated factories, sensors including the MAX3806GTC+ could be used for precise distance tracking on assembly lines, possibly maintaining the efficiency and accuracy of robotic arms and machinery.
- Consumer Electronics: Devices such as range finders, used in cameras and other imaging appliances, might utilize the optical distance measurement capabilities offered by this component for enhanced focal accuracy and object detection.
- Telecommunications: The component could be instrumental in developing new optical communication systems where precise signal strength regulation based on distance measurement is critical.
- Robotics and Drones: For drones and robotic systems, accurate distance measurement is essential for collision avoidance and navigation. The MAX3806GTC+ might be integrated into these systems to enhance their autonomy and safety.
Note: These potential industry applications are conceptual and should be verified by engineering and design teams to conform to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc., a pioneer in semiconductor design and manufacturing, has an impressive track record in developing components for a broad spectrum of signal processing applications. Their products, including Other Signal Circuits, are widely acclaimed for innovation and reliability. MAX3806GTC+ and similar parts establish Analog Devices Inc. as a leader in providing advanced solutions for signal processing challenges across the global electronics market. Their commitment to quality and performance has made their components a staple in electronic devices across various sectors.
Where to Find MAX3806GTC+ by Analog Devices Inc
To source the MAX3806GTC+, visiting findchips.com is recommended. Here, you can not only find the current stock levels and pricing information but also explore alternative parts in the Other Signal Circuits subcategory. Historically, this part has been available from distributors such as Analog Devices Inc. and Mouser Electronics, though availability can fluctuate.