LM4040CIM3-4.1/NOPB by Texas Instruments

Overview of LM4040CIM3-4.1/NOPB by Texas Instruments

The LM4040CIM3-4.1/NOPB by Texas Instruments is a precision micropower shunt Voltage Reference part designed in a 3-SOT-23 package. This shunt voltage reference provides a fixed 4.096V output with an initial accuracy of 0.5% and features a temperature coefficient of ±30 ppm/°C. Belonging to the LM4040 series, this component operates within a voltage range of 4.076V to 4.116V. The device is designed with industrial-grade technology, including a bipolar transistor, and comes in a green, plastic TO-236AB package with three gull wing terminals, which complies with RoHS standards and is suitable for surface mounting.

The precise control over the reference voltage and low temperature coefficient makes it an ideal choice for high-accuracy applications where voltage stability is crucial across varying temperatures. This device has been in the market since 1992, indicating its reliability and ongoing utility in diverse electronic applications. Additionally, it is not affected by moisture sensitivity (Moisture Sensitivity Level 1), which enhances its durability in various environmental conditions.

Industry Applications for LM4040CIM3-4.1/NOPB

The LM4040CIM3-4.1/NOPB has potential application in a variety of industries, leveraging its accurate voltage reference capabilities. Note that the following potential applications are conceptual and require verification by engineering and design teams for adherence to specific standards and requirements within each industry.

  • Education and Research: This part could be used in laboratory equipment and experimental setups that require precise voltage settings to ensure accurate experimental outcomes.
  • Industrial Automation: In industrial environments, this voltage reference might potentially be part of control systems that manage processes requiring stringent voltage control for operational accuracy and safety.
  • Healthcare: The device could be integrated into medical equipment where stable and precise voltage references are crucial for correct diagnostics or therapeutic functions.

About Texas Instruments

Texas Instruments (TI) is a leading manufacturer in the semiconductor market, known for its diverse portfolio of electronic components including microcontrollers, sensors, and Voltage References. Specialized in Power Circuits, TI’s voltage references, including the LM4040CIM3-4.1/NOPB, provide solutions that are crucial for achieving highly accurate and stable voltages in electronic circuits. Their products often set the standard in quality, reliability, and longevity required across both consumer and industrial applications.

Where to Find LM4040CIM3-4.1/NOPB by Texas Instruments

To purchase the LM4040CIM3-4.1/NOPB, buyers are encouraged to use findchips.com where they can check current stock levels, pricing, and distributor availability. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and Newark. However, these listings might vary over time, so it’s crucial to refer to the latest data on findchips.com. Additionally, for those considering alternatives, the Voltage References link can be used to find other similar parts by Texas Instruments or different manufacturers.

Compare pricing for LM4040CIM3-4.1/NOPB and other Voltage References / Power Circuits at findchips.com