Overview of MAX13432EESD+T by Analog Devices Inc.
The MAX13432EESD+T is an RS-485 transceiver with a low-voltage logic interface, incorporating 14 pins within a 14-SOIC_N-150_MIL package. This component is designed to integrate seamlessly into systems that operate with EIA-485 and TIA-485 interface standards, and includes differential output capabilities. This transceiver operates over a broad temperature range of -40°C to +85°C, making it suitable for diverse industrial applications. Its power consumption is minimal, with a maximum supply current of 2 mA, while it can handle supply voltages from 1.62 V to 5.5 V. Features like differential Schmitt trigger inputs and bidirectional communication capability further enhance its functionality.
Industry Applications for MAX13432EESD+T
The characteristics of the MAX13432EESD+T make it potentially suitable for a range of industry applications, where reliable data transmission is required under varying environmental conditions. It is essential to note that while these applications are feasible, they should be verified by engineering and design teams according to specific application needs and compliance with industry standards.
- Telecommunications: Potentially suitable for network equipment where robust and reliable communication protocols like RS-485 are necessary, especially in outdoor or wide temperature environment.
- Internet of Things (IoT): This transceiver could be used in IoT devices that require efficient, low-power, and reliable data exchange across sensors and control systems.
- Computing and Data Storage: Viable for usage in data centers and server farms that necessitate hardware with small footprints and low power consumption to handle communications within dense network infrastructures.
It is important to emphasize that these potential applications are conceptual and require thorough analysis and validation to ensure compliance with the applicable standards and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leading global manufacturer that specializes in a multitude of electronic components, including an extensive range of Line Driver or Receivers. Their products are designed to offer precision, integration, and dependability across various applications, from industrial automation systems to consumer electronics. The MAX13432EESD+T, among other similar parts, showcases Analog Devices Inc.’s focus on innovation and technology leadership by adhering to stringent standards that ensure sustained performance and reliability under a range of operational conditions.
Where to Find MAX13432EESD+T by Analog Devices Inc
To procure the MAX13432EESD+T, potential buyers should consider utilizing resources like findchips.com to verify the availability and pricing from various distributors. Historically, this part has been available from distributors such as Mouser Electronics. For current stock levels and detailed pricing information, or to find alternative Line Driver or Receivers parts that might be offered by Analog Devices Inc or other manufacturers, use the detailed filters provided on findchips.com.