Overview of 74LVC4245APW,118 by Nexperia
The 74LVC4245APW,118 is an octal dual supply translating transceiver with 3-state outputs, packaged in a TSSOP24 form. Manufactured by Nexperia, this component belongs to the 74LVC family, renowned for its low voltage and low power consumption logic components. The device operates as a bridge between two buses of different voltage domains, with port B capable of operating at 1.5 to 3.6 volts, distinguishing it in applications requiring voltage level translation. The transceiver’s logic family/base number is 74LVC424, and it supports a supply voltage range from 1.5V to 5.5V, making it versatile for various digital logic circuits. The part’s compliance with RoHS standards ensures it meets global environmental and safety requirements.
Industry Applications for 74LVC4245APW,118
The versatility and performance characteristics of the 74LVC4245APW,118 make it suitable for a broad array of industry applications. While its specific utilizations should always be analyzed and verified by engineering and design teams, some possible applications include:
- Energy and Power Systems: This could encompass control units within renewable energy sources, like solar inverters or wind turbine controllers, where reliable voltage level translation is critical for interfacing low-voltage digital logic with higher-voltage systems.
- Consumer Electronics: Given its capability for dual-supply voltage operation, it might be utilized in consumer electronics such as smartphones, tablets, or gaming consoles for interfacing between different logic levels within the device.
- Automotive Applications: Automotive control units (ECUs), infotainment systems, and Advanced Driver Assistance Systems (ADAS) could potentially benefit from this part, considering its operational temperature range and reliability in voltage translation between sensor inputs and central control units.
- Industrial Automation: For industrial control applications, this component might find its usage in PLCs (Programmable Logic Controllers) or in the interface modules between sensors/actuators and the main control system, especially in scenarios requiring distinct voltage domains.
Note that these potential applications require thorough analysis and verification by professional engineering and design teams to ensure compatibility and compliance with specific system requirements.
About Nexperia
Nexperia, a global leader in the design and manufacturing of semiconductors, specializes in offering a wide range of discrete, logic, and MOSFET components. Focused on efficiency and producing high-quality products, Nexperia has cemented its reputation in the field of logic components, including a comprehensive portfolio of Bus Driver/Transceivers. The 74LVC4245APW,118 is one example of their innovation, showcasing their capability in developing versatile logic components that support a range of industrial applications. With a focus on compact, energy-efficient solutions, Nexperia ensures its components, including similar parts like the 74LVC4245A, meet the stringent requirements of modern electronic systems.
Where to Find 74LVC4245APW,118 by Nexperia
To purchase the 74LVC4245APW,118 or explore other Bus Driver/Transceivers, findchips.com is an invaluable resource. The site allows users to compare current stock levels, pricing, and obtain detailed part information from multiple distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, Chip 1 Exchange, and others. However, for the most accurate and up-to-date availability and pricing details, visiting findchips.com is recommended. By leveraging this platform, engineering and procurement professionals can make informed decisions regarding their component needs.