LMZ31520RLGT by Texas Instruments

Overview of LMZ31520RLGT by Texas Instruments

The LMZ31520RLGT is a 3V to 14.5V, 20A step-down power module enclosed in a 15x16x5.8mm 72-BQFN package. This device operates across a temperature range from -40 to 85 degrees Celsius and functions as a non-isolated, point of load (PoL) converter with a voltage-mode control scheme. Notably, this power module has a nominal output voltage of 1.8V, which can be adjusted between a minimum of 0.6V and a maximum of 3.6V, making it extremely versatile in its application.

Engineered by Texas Instruments, the LMZ31520RLGT boasts high efficiency and robust performance, suitable for a vast range of power conversion applications. Features such as an adjustment mode that ranges from 0.6V to 3.6V, an input switch voltage range from 3V to 14.5V, and a nominal input of 12V ensure its applicability in complex designs. With an output current capability of up to 20A, this component is capable of handling significant loads. The package is also designed to meet modern environmental standards including compliance with REACH and a RoHS exemption, emphasizing its suitability for global distribution and usage in environmentally sensitive applications.

Industry Applications for LMZ31520RLGT

This power module could potentially serve a variety of industries due to its robust performance characteristics and variable voltage outputs:

  • Energy and Power Systems: Devices such as power conditioners and solar inverters might potentially integrate this module to efficiently convert and manage power within renewable energy systems. Its wide input voltage range and high output current make it suitable for handling the variable outputs from renewable sources.
  • Automotive: Although the LMZ31520RLGT isn’t specifically cited as compliant with automotive industry standards like AEC-Q100, its features suggest it could potentially be used in non-critical automotive applications such as in infotainment systems or LED lighting controls, where stable power supply is crucial amidst fluctuating input voltages.

Note that these potential applications are illustrative and require specific analysis and verification by engineering teams to ensure compliance with industry standards and requirements.

About Texas Instruments

Texas Instruments (TI), a leader in the semiconductor industry, is renowned for its broad portfolio of components, particularly in the realm of Power Circuits. Within this category, TI has developed a robust line of Switching Regulator or Controllers, including the LMZ31520RLGT, designed to address a wide range of power management challenges. TI’s approach to power management solutions involves integration and innovation, focusing on creating products that reduce power loss, enhance efficiency, and provide exceptional thermal management.

TI’s extensive range of power management ICs covers applications from wireless charging to power supply control in automotive electronics, emphasizing their commitment to both innovation and quality in power technology. The LMZ31520RLGT is an example of this commitment, demonstrating advanced features for manageable, high-efficiency power conversion.

Where to Find LMZ31520RLGT by Texas Instruments

To find current stock levels and pricing for the LMZ31520RLGT by Texas Instruments, one should utilize resources like findchips.com. Here, you can also explore other Switching Regulator or Controllers that may suit different application requirements. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have stocked this part; however, checking on FindChips will provide the most current availability and pricing from various distributors.

Compare pricing for LMZ31520RLGT and other Switching Regulator or Controllers / Power Circuits at findchips.com