LM35DT/NOPB by Texas Instruments

Overview of LM35DT/NOPB by Texas Instruments

The LM35DT/NOPB by Texas Instruments is a precision analog temperature sensor, characterized by its high accuracy and low voltage operation. This sensor operates over a temperature range from 0°C to 100°C and provides an analog voltage output proportional to temperature, with a sensitivity of 10 mV/°C. The specific package for this sensor is the TO-220, a three-pin plastic container providing effective heat dissipation, crucial for consistent and accurate temperature measurements. It supports supply voltages from 4V to 30V, enabling use in applications with varying supply requirements.

This sensor highlights a sensing accuracy range of ±0.6°C, with a maximum accuracy deviation of ±1°C. The low operating current of up to 0.114 mA enhances its efficiency for power-sensitive applications. It’s also compliant with RoHS and REACH standards, underlining its suitability for use in environments adhering to strict regulatory requirements. Notably, LM35DT/NOPB remains in an “Active” life cycle phase, ensuring availability and support for its integration into various applications.

Industry Applications for LM35DT/NOPB

Temperature sensors play a crucial role across a spectrum of industries by facilitating accurate and reliable environmental monitoring and control systems. Below are some potential industry use cases for LM35DT/NOPB:

  • Environmental Monitoring: Given its accurate temperature measurement capabilities, LM35DT/NOPB could potentially be used in weather stations or climate monitoring equipment to track ambient temperatures, contributing to more robust environmental analysis and research.
  • Consumer Electronics: In household appliances such as thermostats, ovens, and refrigerators, LM35DT/NOPB might be integral to temperature control systems ensuring optimal operation according to the set requirements of these devices.
  • Industrial Automation: LM35DT/NOPB could be used in control systems within manufacturing plants to monitor and regulate temperature, safeguarding sensitive machinery and processes from temperature-induced malfunctions or failures.
  • Healthcare: In medical devices where precise temperature control is crucial, such as incubators and diagnostic equipment, LM35DT/NOPB could be potentially used given its high accuracy and reliability in temperature sensing.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) has been a leading figure in the semiconductor industry, particularly known for its robust range of sensors and processing units. In the realm of Temperature Sensors, TI offers a variety of solutions including the LM35 series. Texas Instruments is recognized for producing sensors that integrate easily with other electronic components, owing to their precision, reliability, and ease of use. LM35DT/NOPB (and similar sensors like LM35DZ/NOPB) are examples of their commitment to providing high-quality sensors suitable for a broad range of applications, reaffirming their strong standing in the sensors market. By continually innovating and maintaining a broad portfolio, TI ensures that its products remain in sync with current technological demands and industry standards.

Where to Find LM35DT/NOPB by Texas Instruments

To procure LM35DT/NOPB, potential buyers should consider leveraging resources such as findchips.com. By checking our site, you can gain insights into the current stock levels, pricing, and availability from various distributors. Findchips.com provides access to a wide range of distributors including Mouser Electronics, DigiKey, and Newark among others traditionally stocking this part. While these distributors have historically provided this component, availability can vary, so it is advisable to check for the most current information.

In addition to LM35DT/NOPB, findchips.com also offers a search feature for other Temperature Sensors, which might include alternative options from Texas Instruments or other manufacturers, further broadening the procurement choices available to buyers.

Compare pricing for LM35DT/NOPB and other Temperature Sensors / Sensors/Transducers at findchips.com