Overview of MAX96717GTJ/VY+T by Analog Devices Inc.
The MAX96717GTJ/VY+T by Analog Devices Inc. is a high-performance CSI-2 to GMSL2 serializer, part of the subcategory of Line Driver or Receivers within the broader category of Drivers And Interfaces. This part is presented in a 32-LFCSP_SS-5X5X0.75 package with 32 pins and operates over a temperature range of -40 to 105°C. This device is designed to support 6Gbps data rates and is compliant with environmental standards such as RoHS.
Significantly, the MAX96717GTJ/VY+T is equipped with differential output, supporting high-speed data transmission with reduced electromagnetic interference. It operates under a nominal supply voltage of 1.8V, and features a differential Schmitt trigger input characteristic, which helps in achieving stable high-speed operation by providing hysteresis in signal threshold and noise immunity. This serializer boasts some excellent ruggedness with an AEC-Q100 qualification, signifying its suitability for automotive applications. Furthermore, its moisture sensitivity rating is level 1, indicating it’s highly resistant to moisture-induced damage during soldering.
Industry Applications for MAX96717GTJ/VY+T
The MAX96717GTJ/VY+T, based on its electrical and operational characteristics, could be suitable for various industries, which require robust and high-speed data transmission capabilities. Below are some potential industry applications for this device, which should be further validated according to specific engineering requirements:
- Automotive: Due to its AEC-Q100 qualification, the MAX96717GTJ/VY+T might be ideal for use in advanced driver assistance systems (ADAS), where high-speed data serialization is required for sensors and cameras.
- Consumer Electronics: It could potentially be used in high-speed video applications, including gaming consoles and virtual reality systems, where rapid and reliable data transfer is necessary for immersive user experiences.
- Telecommunications: In telecommunication equipment, this part might facilitate faster signal processing capabilities, crucial for infrastructure that supports high-speed data services.
- Security and Surveillance: The device can possibly be employed in surveillance systems that use advanced camera technologies requiring high-speed data transmission between sensors and processors.
- Industrial Automation: Its robust operational temperature range and high-speed capabilities could possibly make it suitable for industrial cameras and sensors that monitor and control manufacturing processes.
Note that these potential industry applications are purely illustrative and necessitate a thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Analog Devices Inc.
Analog Devices Inc., a leader in the semiconductor industry, is known for engineering and manufacturing a variety of high-grade components within the sphere of Drivers And Interfaces. The MAX96717GTJ/VY+T is just one example of the company’s commitment to developing state-of-the-art technology that enhances the reliability and functionality of electronic systems across multiple applications. Analog Devices ensures that each product like MAX96717GTJ/VY+T maintains a strong emphasis on precision, power efficiency, and robust performance.
Where to Find MAX96717GTJ/VY+T by Analog Devices Inc
For sourcing the MAX96717GTJ/VY+T, it is recommended to utilize findchips.com to check real-time availability and pricing from various distributors. Historically, this part has been available at distributors such as Quest Components, Bristol Electronics, Analog Devices Inc, Mouser Electronics, and Newark. However, current stock levels and pricing can be confirmed through this platform. Additionally, Line Driver or Receivers on findchips.com offers a comprehensive comparison, helping users to evaluate similarities and differences among components from Analog Devices Inc and other manufacturers.