BAS316,115 by Nexperia

Overview of BAS316,115 by Nexperia

The BAS316,115 is a high-speed switching diode offering a forward current of 250 mA and a reverse voltage of up to 100V. Encapsulated in a SOD323 package, this general-purpose diode is characterized by its compact size and low forward voltage drop, maxing out at 1.25 V. Designed for high-speed switching applications, this component is suitable for a wide range of electronic circuits. Manufactured by Nexperia, the diode features a silicon diode element material and comes in a plastic/epoxy package body. It’s designed for surface mounting with a gull-wing terminal form, ensuring ease of assembly in mass production environments.

Key specifications include a maximum operating temperature of 150°C, a peak non-repetitive forward current of 4 A, and a reverse recovery time of just 4 ns, making it a highly efficient choice for fast switching applications. Complying with RoHS, Reach, and featuring an AEC-Q101 reference standard, the BAS316,115 is an active part in Nexperia’s portfolio since its introduction on December 5, 1997.

Industry Applications for BAS316,115

The BAS316,115’s properties make it potentially suitable for a variety of applications across multiple industries. However, its suitability for specific applications should be verified by engineering and design teams based on detailed requirements. Here are some possible use scenarios:

  • Consumer Electronics: Devices that require high-speed switching such as smartphones, tablets, and laptops might incorporate the BAS316,115 to manage power efficiently and protect against voltage spikes.
  • Energy and Power Systems: This diode could potentially find applications in power supply units, voltage regulators, and protection circuits in both residential and industrial settings due to its high reverse voltage and fast switching capabilities.
  • Renewable Energy: In the field of renewable energy, components like the BAS316,115 are essential in the design of power inverters and converters used in solar panels and wind turbines. Its quick reverse recovery time makes it suitable for high-frequency applications.
  • Automotive Electronics: Though not specifically listed, the BAS316,115’s high temperature tolerance and fast switching properties could potentially make it suitable for automotive electronics, including electric vehicle (EV) charging systems, where efficient power management is crucial.

About Nexperia

Nexperia is a global leader in the production of Rectifier Diodes, alongside a wide range of other semiconductor components, including transistors, ESD protection devices, and more. Known for their commitment to efficiency and reliability, Nexperia products are designed to meet the stringent requirements of the automotive, consumer, computing, and mobile sectors among others. The BAS316,115 is part of Nexperia’s line of rectifier diodes, which are renowned for their high quality, durability, and performance in demanding applications.

Where to Find BAS316,115 by Nexperia

To purchase the BAS316,115 diode or to explore alternatives, buyers are encouraged to use findchips.com. This platform provides up-to-date information on availability, pricing, and specifications. For those specifically looking for Rectifier Diodes, it offers comprehensive data from various manufacturers, including Nexperia.

In the past, distributors such as Avnet Asia, TME, Rochester Electronics, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have all carried the BAS316,115. Nonetheless, for current stock levels, pricing, and potential order placement, checking findchips.com will give you the most reliable and updated information.

Compare pricing for BAS316,115 and other Rectifier Diodes / Diodes at findchips.com