Overview of L7812CP by STMicroelectronics
The L7812CP by STMicroelectronics is a fixed positive voltage regulator IC, part of the 7812 voltage regulators product range. It features a fixed nominal output voltage of 12V, with an input voltage ranging from a minimum of 19V to a maximum of 35V. This component is encapsulated in a TO220-3 package and includes three pins. Characterized by its robust plastic/epoxy packaging and straightforward through-hole mounting style, the L7812CP is designed for easy integration into a variety of electronic assemblies. This regulator conforms to Rohs standards, though it is not Reach compliant, and holds an ECCN Code of EAR99.
Within the Linear Regulator ICs subcategory, this IC stands out due to its non-adjustable output and features a dropout voltage of approximately 2V. With a maximum load regulation and line regulation of 0.24%, the L7812CP ensures stable performance under varying input conditions and load demands. It is capable of delivering up to 1A output current. The operating temperature can soar to 125 °C, making it suitable for high-temperature environments.
Industry Applications for L7812CP
L7812CP by STMicroelectronics could potentially be integrated into a variety of industry applications. Given its specifications and robust performance under high temperature, select industries include:
- Industrial Automation: These ICs might be employed in automation control systems which require stable voltage regulation to ensure reliable operation of machinery and sensors in automated production lines.
- Consumer Electronics: L7812CP may potentially be used in the power supply units of various consumer electronics to provide a stable operational voltage for sensitive electronics, thereby ensuring consistent device performance.
- Telecommunications: This voltage regulator could be integrated into telecommunications equipment, where stable and reliable power supplies are critical for the steady operation and long-term reliability of communication devices.
- Computing and Data Storage: The regulator might see potential applications in power supplies for computing hardware and servers that require consistent voltage to maintain operational integrity and prevent data loss.
- Security and Surveillance: Given its robust profile and ability to perform under diverse conditions, the L7812CP could also be applied in the power management systems of security cameras and other surveillance equipment.
Note: The applications listed above require detailed evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ products are found in nearly every micro-electronics enabled device. The company’s focus spans several key domains including Power Circuits, with a significant product line within the Linear Regulator ICs subcategory.
In this category, apart from the L7812CP, STMicroelectronics offers a broad range of voltage regulators designed to address the needs of various applications, highlighting their commitment to reliability, performance, and innovation. Their devices are well-regarded for precision, long life, and efficiency, supporting a wide array of functionalities across different electronic applications.
Where to Find L7812CP by STMicroelectronics
To purchase the L7812CP or explore alternatives, a visit to findchips.com is recommended. Here, you can use the site to check current stock levels, evaluate pricing across multiple distributors, and compare similar products. Historically, distributors like EBV Elektronik, Mouser Electronics, DigiKey, and Future Electronics have stocked this component, but availability may vary. For real-time updates and comprehensive comparisons, findchips.com offers an up-to-date resource for researching and procuring electronic components.