MAX793TESE+T by Analog Devices Inc

Overview of MAX793TESE+T by Analog Devices Inc.

The MAX793TESE+T is categorized as a voltage supervisor/reset integrated circuit (IC), specifically designed for monitoring microprocessor systems to ensure proper operation during power-up, power-down, and brown-out conditions. It features dual voltage detection, making it versatile for use in systems that operate on both 3.0V and 3.3V. Positioned within the Power Management Circuits subcategory, this part is encapsulated in a 16-SOIC_N-150_MIL package with 16 pins and has an industrial operating temperature range from -40°C to 85°C.

Manufactured by Analog Devices Inc., a prominent player in power management technology, the MAX793TESE+T offers critical features for reliable system operation. These include the capacity to handle a maximum supply voltage of 5.5V and a minimum supply voltage of 3.17V, with a nominal supply voltage set at 3.3V. Its low supply current (max of 0.08 mA) makes it an energy-efficient solution. Furthermore, its robust design is underlined by a moisture sensitivity level of 1, indicating superior resilience to moisture.

Industry Applications for MAX793TESE+T

  • Consumer Electronics: The MAX793TESE+T could potentially be used in devices like smartphones, tablets, and laptops where stable operation and protection from power irregularities are crucial. Its dual voltage capability aligns well with the variable power requirements of such devices.
  • Security and Surveillance: In security cameras and surveillance systems, stable operation is vital, and the MAX793TESE+T might serve a critical role in ensuring systems remain operational without resetting improperly during voltage drops.
  • Energy and Power Systems: This IC could effectively provide voltage supervision in power management modules used in larger energy distribution or storage systems, possibly ensuring consistent performance and safety.
  • Renewable Energy: Systems such as solar power inverters require precise monitoring of operating voltages; the MAX793TESE+T might be well-suited for overseeing these parameters to maintain efficiency and prevent damage.

Please note that these potential industry applications are purely illustrative and must undergo thorough verification by engineering teams to ensure compliance with specific standards and suitability for particular uses.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of integrated circuits, particularly in the Power Management Circuits segment. They provide a plethora of components that enhance the efficiency and performance of electronic systems. The MAX793TESE+T is a testament to their commitment to offering advanced technologies that meet the nuanced requirements of modern electronic applications. The company’s dedication to innovation is evident from their broad portfolio of products, which cater to a wide range of industrial needs, ensuring reliability and functionality.

Where to Find MAX793TESE+T by Analog Devices Inc

For sourcing the MAX793TESE+T, potential buyers should consider using the comprehensive repository available at findchips.com. You can access real-time stock levels from multiple distributors worldwide, including but not limited to Verical, Arrow Electronics, and Mouser Electronics, ensuring that you find the best deal available. Additionally, through Power Management Circuits on findchips.com, alternative parts manufactured by Analog Devices Inc. or others may also be explored.

Compare pricing for MAX793TESE+T and other Power Management Circuits / Power Circuits at findchips.com