Overview of LMK325B7476KM-PR by TAIYO YUDEN
The LMK325B7476KM-PR is a multi-layer ceramic capacitor (MLCC) with a capacitance of 47 µF, a rated voltage of 10 V, and a tolerance of ±10%. It is designed in a 1210 package size, measuring 3.2 mm in length and 2.5 mm in both width and height. This component supports a temperature range from -55°C to +125°C, adhering to the X7R dielectric specification, which indicates its capability to function reliably across a broad temperature range with only moderate changes in capacitance.
The capacitor’s terminals are coated with a matte tin finish over a nickel barrier, suitable for surface mount technology (SMT), and it’s packaged on a 7-inch reel with a 4 mm pitch. This configuration facilitates automated assembly processes in electronic manufacturing. Compliant with Pbfree and RoHS standards, the part also meets REACH compliance and features an EAR99 classification under ECCN, confirming its versatility for global use in various industries and applications.
Despite its “Not Recommended for new design” lifecycle status, the LMK325B7476KM-PR remains a valuable component for certain existing designs and applications requiring stability and reliability under environmental stresses.
Industry Applications for LMK325B7476KM-PR
The LMK325B7476KM-PR, falling within the subcategory of Ceramic Capacitors, has potential applications across multiple industries. Below are examples of industries where this capacitor could potentially be utilized, and the roles it might serve within specific electronic setups. Note that these potential uses are conceptual and should be verified by engineering teams regarding suitability and regulation compliance:
- Consumer Electronics: Devices such as power supplies, audio processors, and high-speed computing devices potentially integrate these capacitors to ensure stability in power management circuits and noise reduction applications.
- Telecommunications: Used in communications equipment where stable capacitance over varying temperatures is critical, potentially improving signal integrity and reducing power fluctuations.
- Computing and Data Storage: In environments with significant thermal variation, the capacitor’s ability to withstand high temperatures potentially supports reliable operation in server farms and storage units.
- Aerospace and Defense: Suitable for devices that must operate under extreme environmental conditions. The temperature tolerance and stable electrical characteristics might make it a candidate for satellite communicators and other critical aerospace systems, assuming it meets the specific industry standards required for such high-stake applications.
- Industrial Automation: Possible integration into automated machinery controls and robotic systems, where consistent performance across a broad range of operational temperatures is necessary.
These potential applications require comprehensive evaluation for compliance with industry standards and specific application demands.
About TAIYO YUDEN
TAIYO YUDEN, a recognized manufacturer of electronic components, is particularly noted for its high-quality range of capacitors, encompassing various solutions like ceramic, film, and electrolytic capacitors. The LMK325B7476KM-PR is an example of their expertise in Ceramic Capacitors, a field where they have developed products known for their reliability and performance in diverse applications. TAIYO YUDEN continues to invest in research and development, ensuring their products align with the latest technological standards and market demands, making their capacitors critical in the modern electronics landscape.
Where to Find LMK325B7476KM-PR by TAIYO YUDEN
To acquire the LMK325B7476KM-PR, visiting findchips.com will provide up-to-date inventory status and pricing across various distributors. Historically, this part has been available through distributors such as Master Electronics, Avnet, Future Electronics, and Mouser Electronics, among others. However, for current availability, potential buyers are encouraged to check findchips.com. Additionally, for alternatives within the same category, checking Ceramic Capacitors may provide options from TAIYO YUDEN or other manufacturers.