Overview of LIS2DTW12TR by STMicroelectronics
The LIS2DTW12TR by STMicroelectronics is a MEMS digital output dual motion and temperature sensor, notable for its tri-axis accelerometer functionality. This component is particularly distinguished by its ability to provide digital outputs of both motion detection and temperature readings, encapsulated within a compact MEMS module. It is part of the Temperature Sensors subcategory of Sensors/Transducers.
Manufactured with a plastic/epoxy material in a square LCC (Leadless Chip Carrier) package featuring 12 terminals, the LIS2DTW12TR is designed for surface mount assembly, making it suitable for incorporation in various electronic devices due to its minimal space footprint. As of the current writing, the factory lead time for this part is listed as 13 weeks and 5 days.
STMicroelectronics introduced this part on January 8, 2019, and it has since been actively manufactured under rigorous compliance norms, including RoHS and REACH standards. The device operates within a temperature range from -40°C to 85°C and requires a supply voltage that spans from 1.62V to 3.6V. The device’s digital output voltage ranges from 0.20V to 1.50V, which stands as a crucial specification for engineers needing precise digital feedback for motion-based applications. Furthermore, the operating parameters of this sensor make it versatile for high-performance applications in varying environmental conditions.
Industry Applications for LIS2DTW12TR
The LIS2DTW12TR could potentially serve several industry sectors with its dual motion and temperature sensing capabilities, although these applications are conceptual and should be analyzed by engineering teams specifically for each intended use. A few possible industries that might benefit from utilizing this part include:
- Consumer Electronics: Devices such as smartphones, wearables (like fitness trackers and smartwatches), and gaming controls might incorporate this sensor to take advantage of its compact form factor and precise tri-axis motion tracking along with ambient temperature monitoring, potentially enhancing user interaction and device usability.
- Financial Technology (Fintech): Advanced security systems, such as those used in ATMs or access control systems for secure facilities, could potentially employ the LIS2DTW12TR for its accelerometer functions. These devices might benefit from the sensor’s capability to detect tampering or unusual movements, enhancing the security measures of financial technology hardware.
It is important to note that these industry application scenarios are illustrative and need proper validation and compliance checks specific to each application and industry standards.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering a broad spectrum of electronic components, with a significant focus on Temperature Sensors and other Sensors/Transducers. The LIS2DTW12TR, alongside other related products such as various motion sensors and environmental sensors, represents STMicroelectronics’ commitment to innovating in the field of sophisticated multifunction sensors.
The company is dedicated to sustainability and compliance, ensuring all its products like the LIS2DTW12TR meet current environmental regulations such as RoHS and REACH. This commitment helps facilitate designers and manufacturers in maintaining ecological compliance in their products while integrating advanced electronic components.
Where to Find LIS2DTW12TR by STMicroelectronics
The LIS2DTW12TR has historically been available through various distributors such as Win Source Electronics, Chip1Stop, Schukat electronic, and Avnet Americas, among others. However, potential buyers should use platforms like findchips.com to check for the most current availability, stock levels, and pricing from a wide range of suppliers.
To find alternate Temperature Sensors that might also suit your project needs, consider exploring options offered by STMicroelectronics or other manufacturers on findchips.com.