Overview of LPC4337JET100E by NXP Semiconductors
The LPC4337JET100E is a 32-bit microcontroller which incorporates ARM’s Cortex-M4 CPU, supplemented with a Cortex-M0 co-processor configured to enhance performance, power efficiency, and flexibility. This dual-core microcontroller offers up to 1 MB of flash memory and 136 kB of SRAM, making it well-suited for complex digital signal controls and connectivity tasks. It is particularly noted for its wide array of features including Ethernet, two High-speed USB ports, an LCD controller, and enhanced memory controller (EMC) packaged neatly in a compact 100-pin TFBGA (Thin Fine-Pitch Ball Grid Array).
NXP Semiconductors has designed the LPC4337JET100E to operate at a maximum clock frequency of 204 MHz. As a part of the Microcontrollers subcategory, this component accommodates advanced features such as an Analog-to-Digital Converter (ADC), Digital-to-Analog Converter (DAC) channels, and extensive DMA (Direct Memory Access) channels which simplify tasks in data-intensive operations. It also supports a wide range of operating temperatures from -40°C to 85°C, ensuring reliability and performance under varying environmental conditions.
As of the current writing, this part has a factory lead time of 13 weeks, implying considerations for planning and inventory management in sourcing and production schedules.
Industry Applications for LPC4337JET100E
The combination of performance, communication interfaces, and memory capacity posits the LPC4337JET100E as a potential candidate for integrating into various industries where sophisticated control, user interfacing, and connectivity are required. Below are several industry applications where this microcontroller could find potential uses:
- Consumer Electronics: In consumer electronics, such as smart home devices or advanced gaming peripherals, the LPC4337JET100E might be employed for its ability to manage several tasks simultaneously, like sensor data processing and user interface management, thanks to its dual-core architecture and ample RAM.
- Internet of Things (IoT): As IoT devices often require connected capabilities alongside efficient power management, LPC4337JET100E with its Ethernet and High-speed USB, coupled with the power efficiency provided by the ARM Cortex core, could be potentially ideal for these applications.
- Industrial Automation: In the industrial sector, the robust operational temperature range and the high-speed processing capabilities could make LPC4337JET100E suitable for automation controls, real-time data monitoring systems, and other control interface applications.
- Healthcare: Devices in healthcare such as monitoring systems could benefit from LPC4337JET100E’s reliable data acquisition feature assisted by its ADC and DAC capabilities, and the ability to operate under a substantial temperature range, ensuring performance stability in varied clinical environments.
Note: These potential applications are illustrative and suggest conceptual fits for LPC4337JET100E; actual use will require thorough validation by engineering teams to ensure compliance with specific industry standards and application needs.
About NXP Semiconductors
NXP Semiconductors is a prominent figure in the semiconductor industry, known widely for its formidable range in both the Microcontrollers and broader processors market. The company places a strong emphasis on developing high-performance and adaptive processors tailored towards automotive, industrial, and consumer markets. The LPC4337JET100E is part of a comprehensive product line that includes various configurations and capabilities, catering to a broad spectrum of electronic applications.
Where to Find LPC4337JET100E by NXP Semiconductors
For those looking to purchase LPC4337JET100E or explore other Microcontrollers that might suit alternate needs, make sure to visit findchips.com. Historically, LPC4337JET100E has been available from distributors such as Win Source Electronics, Chip1Stop, Avnet Americas, Future Electronics, and Mouser Electronics. However, to receive a current view of stock levels and pricing, checking findchips.com is highly recommended.