Overview of NRVS1JFL by onsemi
The NRVS1JFL by onsemi is primarily a surface-mount, general-purpose rectifier, tailored specifically for automotive applications, but versatile enough for widespread use. This component is housed in an SOD-123 FL package and typically comes on a 3000-reel. With its capability to handle a reverse voltage of up to 600V and forward current up to 1A, this product is designed for demanding environments. It features a maximum forward voltage of 1.1V and can function within a broad operating temperature range from -55 °C to 150 °C.
The product is AEC-Q101 qualified, ensuring it meets the reliability standards required for automotive applications. Moreover, it is ROHS compliant and has a moisture sensitivity level of 1, making it suitable for high-humidity environments. The diode type is characterized as a RECTIFIER DIODE with a single configuration. Its surface mount design, plastic/epoxy package material, and rectangular small outline package style make it easy to integrate into various electronic assemblies. Regarding environmental compliance, it is noted as not REACH compliant.
According to available data, the part was introduced to the market on April 11, 2019, and as of the current writing, the factory lead time for this component is 18 weeks.
Industry Applications for NRVS1JFL
The NRVS1JFL might be utilized in a range of industry sectors due to its robust design and electrical characteristics. The following are conceptual illustrations of how this diode could be employed:
- Automotive: Given its qualification under AEC-Q101 standards, the NRVS1JFL could potentially be used in automotive power management systems, aiding in voltage regulation and protection against high reverse voltages.
- Consumer Electronics: In consumer electronics, this device might be integrated within power supplies for desktops, laptops, and televisions, where its high reverse voltage capacity and robustness are critical.
- Computing and Data Storage: In server farms and data centers, efficient and reliable power management is essential. The NRVS1JFL could potentially help manage power supplies within such environments, ensuring stability and long-term reliability.
- Telecommunications: This diode could potentially be used in telecommunications equipment, where it could help in the protection and management of signal and power transmission across various components.
It should be noted that these potential applications are only conceptual and would require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent manufacturer in the semiconductor industry, known for producing a broad range of components, including a variety of diodes. Within the Rectifier Diodes marketplace, onsemi offers products like the NRVS1JFL, which are designed to meet rigorous standards in several demanding applications.
onsemi’s expertise in diode production is evident in its offerings, which range from general-purpose rectifiers to highly specialized diode technologies. The NRVS1JFL is one such example where robustness and high performance meet the specific needs of the automotive sector and other demanding industrial applications. Their products often adhere to high manufacturing and performance standards, such as AEC-Q101 for automotive components, reflecting their commitment to quality and reliability.
Where to Find NRVS1JFL by onsemi
To source the NRVS1JFL by onsemi, the findchips.com platform offers an excellent starting point. This tool helps track down which distributors currently have stock and provides current pricing. Although the NRVS1JFL has been previously available from distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, and DigiKey, it is recommended to check findchips.com for the most up-to-date stock levels and best pricing options. Additionally, for alternatives to the NRVS1JFL, browsing other Rectifier Diodes by onsemi or other manufacturers on findchips.com can provide more options that might fit specific needs.