Overview of NCV8406ADTRKG by onsemi
The NCV8406ADTRKG is a self-protected low side driver housed in a DPAK (SINGLE GAUGE) TO-252 package configuration. Manufactured by onsemi, this component is designed specifically for automotive applications, ensuring robust performance in demanding environments. It features built-in protections against transient, overcurrent, overvoltage, and thermal scenarios, highlighting its reliability in protecting associated circuitry.
The component is packaged as 2500 units per reel and tailored for tape and reel shipping mechanisms, which is preferable for automated assembly processes. This driver comes with three pins (2+Tab) and is fully compliant with RoHS, reinforcing its suitability for use in regions with strict environmental standards. Its peak output current limit is nominally set at 8.5 A, providing substantial drive capacity for various automotive subsystems. Moreover, the datasheet specifies a factory lead time of 2 days as of the current writing, suggesting rapid availability from manufacturing for urgent procurement needs.
Industry Applications for NCV8406ADTRKG
Given its features and specifications, the NCV8406ADTRKG could offer potential applications in several key industries. Note that these applications are conceptual and should be further analyzed and verified by engineering and design teams for specific cases.
- Automotive: The device’s automotive qualification and built-in circuit protections make it well-suited for integration into vehicle electronic systems. These could include power management systems, lighting controllers, or accessory drivers. Its robust protection features ensure reliability across various operating conditions that are typical in automotive environments.
- Industrial Automation: The robust nature of this driver, combined with its high current handling capability, makes it potentially useful in industrial settings where machinery requires reliable low-side driving of solenoids, actuators, or other similar components.
- Consumer Electronics: Though primarily designed for automotive applications, its high-performance characteristics may suit certain consumer electronics applications, such as power supply units or high-power portable devices that need efficient and protected power management solutions.
- Transportation and Logistics: In transportation systems beyond automotive, such as rail or maritime, the NCV8406ADTRKG could potentially manage power for various sensors and actuators that require stable and protected operations.
It’s crucial to remember that these potential applications require thorough investigations regarding regulations and standards within each industry to ensure safety and functionality.
About onsemi
onsemi is a notable leader in semiconductor solutions, focusing extensively on energy-efficient innovations. Within the realm of Peripheral Drivers, onsemi offers a diverse portfolio that includes products similar to the NCV8406ADTRKG. These components are designed to meet the stringent requirements of various applications, particularly in automotives. The company’s commitment to energy efficiency and high performance underscores its offerings in the Peripheral Drivers category, ensuring that each component like NCV8406ADTRKG not only performs to high standards but also contributes to the greater efficiency and reliability of electronic systems.
Where to Find NCV8406ADTRKG by onsemi
For current availability and pricing of the NCV8406ADTRKG, one should visit findchips.com. On this platform, buyers can compare stock statuses across numerous distributors. While historically the part has been stocked by distributors like Win Source Electronics, Flip Electronics, NexGen Digital, Avnet Americas, and Newark, checking findchips.com will provide up-to-date availability and competitive pricing. Additionally, for those looking at alternatives or similar components categorized under Peripheral Drivers, the site offers a comprehensive listing, catering to a wide range of specifications by onsemi and other manufacturers.