RP-1212S by RECOM Power Inc

Overview of RP-1212S by RECOM Power Inc.

The RP-1212S by RECOM Power Inc. is a DC-DC unregulated power supply module designed for medical applications. This module operates with a single output of 12V and provides up to 84mA of current, totaling a maximum output power of 1W. With its hybrid technology and adherence to strict industry standards such as RoHS compliance, the RP-1212S is delivered in a SIP-7/4 form factor, blending performance with compact size.

The device’s input voltage range is from 10.8V to 13.2V, making it versatile for various medical equipment environments. Its notable features include a maximum load regulation of 10% and a stable operating temperature range from -40 °C to +90 °C. The RP-1212S comes in a non-surface mount package with a rectangular shape and is encapsulated in an unspecified package body material, enhancing its durability and reliability for medical applications.

Industry Applications for RP-1212S

The RP-1212S power module’s specific features make it suitable for various applications within several industries. Although designed primarily for medical devices, its capabilities allow it to be potentially useful in other sectors as well.

  • Medical Devices: The RP-1212S is tailored specifically for medical applications, which need highly reliable and stable power supplies. It could potentially be used in devices like medical diagnostic equipment and portable medical instruments, where stable 12V outputs are crucial.
  • Consumer Electronics: Possessing a stable output and compact size, this module might be utilized in consumer electronics where unregulated power is sufficient, potentially in devices like gaming consoles or audio systems.
  • Entertainment and Gaming: In the entertainment and gaming industry, the module could potentially power LED arrays or audio components in entertainment systems, where a small footprint and reliable performance are critical.

Note: The potential industry applications mentioned are conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About RECOM Power Inc.

RECOM Power Inc. is a significant player in the power supply module market within the broader category of power circuits. The company specializes in innovative power solutions, including DC-DC and AC-DC converters and switching regulators. RP-1212S is an example of RECOM’s focus on providing power modules that meet stringent quality and reliability standards, specifically for challenging environments like those found in medical applications.

RECOM is renowned for its commitment to technological advancements and sustainability, often incorporating RoHS compliant and energy-efficient technologies into its products. This approach helps clients meet regulatory requirements and reduces environmental impact, aligning with global trends toward sustainability in electronic products.

Where to Find RP-1212S by RECOM Power Inc

For acquiring the RP-1212S, a prospective buyer should explore reputable electronic component distributors. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, and RS. However, for current stock levels, availability, and pricing, it’s advisable to visit findchips.com.

On findchips.com, you can also browse for similar Power Supply Modules that may be offered by RECOM Power Inc or other manufacturers and compare various options to the RP-1212S in terms of features and prices.

Compare pricing for RP-1212S and other Power Supply Modules / Power Circuits at findchips.com