Overview of RLB0912-102KL by Bourns Inc.
The RLB0912-102KL by Bourns Inc. is a general purpose inductor characterized by a 1000 µH inductance with a ±10% tolerance, encapsulated in a radial leaded tubular package. This unshielded component features a ferrite core, a significant aspect for devices where magnetic interference is a concern. Specifically, it maintains a maximum DC resistance of 4.3 Ω and operates with a maximum rated current of 400 mA. The part operates within a wide temperature range from -40°C to +125°C, making it highly adaptable to varying environmental conditions.
Rohs compliant and lead-free, the RLB0912-102KL meets modern environmental standards, ensuring its utility in global markets. Notably, its construction and core material contribute to its robust performance in various radio frequency (RF) applications, as indicated by its designation as an RF Inductor. The inductor’s operating characteristics and package style (radial) make it suitable for through-hole mounting, which is commonly preferred in applications requiring strong mechanical mounting.
The factory lead time for RLB0912-102KL, as of this writing, is approximately 15 weeks and 3 days, reflecting its production and delivery cycle which could potentially impact project timelines.
Industry Applications for RLB0912-102KL
The wide range of features of the RLB0912-102KL inductor makes it potentially suitable for diverse industries. However, it’s important to note that these applications are conceptual and should be verified for compatibility and conformance by respective engineering teams:
- Industrial Automation: This inductor could potentially be used in the power regulation systems of industrial automation machinery where durability and reliability under varying temperature conditions are crucial. Its wide operating temperature range and robust construction lend well to these environments.
- Energy and Power Systems: The high inductance value and tolerance for significant DC resistance might make it a candidate for power supply applications in energy distribution technologies, possibly managing the flow and stabilizing currents within power systems.
- Renewable Energy: In renewable energy applications, particularly in solar inverters or wind turbine converters, the RLB0912-102KL could potentially help in handling transient surges and smoothing out the output power. Its ability to operate at high and low temperatures would be beneficial in outdoor equipment exposed to varied climates.
Note that these potential industry applications require thorough analysis and verification by design and engineering teams to ensure adherence to specific application requirements and industry standards.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer known for its reliable and innovative components, specifically within the field of inductors. Their range of products extends broadly within this category, including a diverse lineup of Fixed Inductors like RLB0912-102KL. Famous for its commitment to quality, Bourns inductors are engineered to meet stringent requirements, making them suitable for a multitude of applications, from commercial to industrial.
The company’s expertise in crafting inductors with various material compositions, configurations, and packaging methods makes it a staple resource in electronics design and manufacturing. Furthermore, Bourns’ inductors often feature in designs that require precise electronic signal management and robust physical properties, aligning well with the demands of modern electronic architectures.
Where to Find RLB0912-102KL by Bourns Inc
To procure the RLB0912-102KL by Bourns Inc., potential buyers are advised to conduct their research on findchips.com. This platform can provide visibility into current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, LCSC, CHIPMALL.COM LIMITED, and Avnet Abacus, among others. However, for the most up-to-date availability, please check directly on Findchips.
Additionally, it’s beneficial for buyers to explore other Fixed Inductors on our platform, where alternative options provided by Bourns or other manufacturers can be compared and evaluated based on your specific requirements.